TRIAC 600V 4A DPAK - BTA204S-600C /T3
| Digi-Key Part Number | 568-3697-6-ND |
1 25 100 250 500 1000 |
.81000 .60520 .45380 .33484 .28238 .26826 |
Extended Price
0.81 15.13 45.38 83.71 141.19 268.26 |
| Manufacturer Part Number | BTA204S-600C /T3 | |||
| Description | TRIAC 600V 4A DPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA204S-600C /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 25A |
| Current - Hold (Ih) | 20mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak-3 (TO-252) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA204S 600C T3 BTA204S600C T3 568 3697 6 ND 56836976ND 568-3697-6 |
BTA204S-600C /T3 Specification Sheet
TRIAC 600V 4A DPAK - BTA204S-600C /T3 (568-3697-6-ND)
Related parts:TRIAC 600V 4A DPAK - BTA204S-600C /T3
Order 'triac 600v 4a dpak - BTA204S-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3697-1-ND.
TRIAC 600V 4A DPAK - BTA204S-600C /T3
Order 'triac 600v 4a dpak - BTA204S-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3697-6-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3696-1-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3696-6-ND.
TRIAC 600V 4A DPAK - BTA204S-600C /T3
Order 'triac 600v 4a dpak - BTA204S-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3697-2-ND.
TRIAC 600V 4A DPAK - BTA204S-600F /T3
Order 'triac 600v 4a dpak - BTA204S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3698-1-ND.
TRIAC 600V 4A DPAK - BTA204S-600F /T3
Order 'triac 600v 4a dpak - BTA204S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3698-6-ND.
TRIAC 600V 4A DPAK - BT136S-600 /T3
Order 'triac 600v 4a dpak - BT136S-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3652-1-ND.
TRIAC 600V 4A DPAK - BT136S-600 /T3
Order 'triac 600v 4a dpak - BT136S-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3652-6-ND.
TRIAC 600V 4A DPAK - BT136S-600D /T3
Order 'triac 600v 4a dpak - BT136S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3653-1-ND.
TRIAC 600V 4A DPAK - BT136S-600D /T3
Order 'triac 600v 4a dpak - BT136S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3653-6-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3654-1-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3654-6-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3696-2-ND.
TRIAC 600V 4A DPAK - BTA204S-600F /T3
Order 'triac 600v 4a dpak - BTA204S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3698-2-ND.
Send this link via E-Mail
Help With This Screen