CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R2 - Computers, Office - Components, Accessories
| Digi-Key Part Number | PCR118-ND |
1 10 50 100 |
105.00000 90.98000 83.45000 79.44000 |
Extended Price
105.00 909.80 4172.50 7944.00 |
| Manufacturer Part Number | ZU-1870MA8R2 | |||
| Description | CARD READER 2 HEAD INSERT RS232 | |||
| Quantity Available | 567 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZU-1870MA8R2 |
| Vendor | Panasonic - DTG |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Magnetic - Read Tracks 1,2 |
| Card Standard | ISO 1, ISO 2 |
| Card Reading Direction | Ejection |
| Interface | RS232 |
| Supply Voltage | 4.75 V ~ 12 V |
| Card Reader Type | Magnetic, Push/Pull |
| Card Speed | 10 ~ 120 cm/s |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZU 1870MA8R2 ZU1870MA8R2 PCR118 ND PCR118ND PCR118 |
CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R2 (PCR118-ND) - Computers, Office - Components, Accessories
Related parts Computers, Office - Components, Accessories:CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R2
Order 'card reader 2 head insert rs232 - ZU-1870MA8R2' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR118-ND.
CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R
Order 'card reader 2 head insert rs232 - ZU-1870MA8R' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR117-ND.
CARD READER 2 TRACK SWIPE RS232 - ZU-M1242L4DK
Order 'card reader 2 track swipe rs232 - ZU-M1242L4DK' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR108-ND.
CARD READER FULL INSERT RS232 - ZU-1870MA101
Order 'card reader full insert rs232 - ZU-1870MA101' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR110-ND.
CARD READER FULL INSERT RS232 - ZU-1890M101
Order 'card reader full insert rs232 - ZU-1890M101' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR112-ND.
CARD READER 2 TRACK SWIPE LL HD - ZU-M1242L1
Order 'card reader 2 track swipe ll hd - ZU-M1242L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR223-ND.
CARD READER SNG TRACK MAN SWIPE - ZU-M1121S1
Order 'card reader sng track man swipe - ZU-M1121S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR100-ND.
CARD READER DBL TRACK MAN SWIPE - ZU-M1242S1
Order 'card reader dbl track man swipe - ZU-M1242S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR102-ND.
CARD READER FULL INSERT 2 HD USB - ZU-1870MU
Order 'card reader full insert 2 hd usb - ZU-1870MU' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR222-ND.
CARD READER HALF INSERT W/BEZEL - ZU-M2121S352
Order 'card reader half insert w/bezel - ZU-M2121S352' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S352-ND.
CARD READER HALF INSERT 1 TRACK - ZU-M2121S453
Order 'card reader half insert 1 track - ZU-M2121S453' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S453-ND.
CARD READER FULL INSERT 2 HD USB - ZU-1870MU1
Order 'card reader full insert 2 hd usb - ZU-1870MU1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR226-ND.
CARD READER HALF INSERT SNG TRK - ZU-M2121S11
Order 'card reader half insert sng trk - ZU-M2121S11' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR105-ND.
CARD READER FULL INSERT SNG TRK - ZU-1852MAL5
Order 'card reader full insert sng trk - ZU-1852MAL5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR106-ND.
CARD READER FULL INSERT 2 TRACK - ZU-1870MA4T4
Order 'card reader full insert 2 track - ZU-1870MA4T4' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR109-ND.
Send this link via E-Mail
Help With This Screen
