TRIAC 600V 4A DPAK - BT136S-600E /T3
| Digi-Key Part Number | 568-3654-1-ND |
1 25 100 250 500 1000 |
.96000 .71720 .53780 .39676 .33460 .31787 |
Extended Price
0.96 17.93 53.78 99.19 167.30 317.87 |
| Manufacturer Part Number | BT136S-600E /T3 | |||
| Description | TRIAC 600V 4A DPAK | |||
| Quantity Available | 2470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT136S-600E /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 25A |
| Current - Hold (Ih) | 15mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak-3 (TO-252) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT136S 600E T3 BT136S600E T3 568 3654 1 ND 56836541ND 568-3654-1 |
BT136S-600E /T3 Specification Sheet
TRIAC 600V 4A DPAK - BT136S-600E /T3 (568-3654-1-ND)
Related parts:TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3654-1-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3654-6-ND.
TRIAC 600V 4A DPAK - BT136S-600 /T3
Order 'triac 600v 4a dpak - BT136S-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3652-1-ND.
TRIAC 600V 4A DPAK - BT136S-600 /T3
Order 'triac 600v 4a dpak - BT136S-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3652-6-ND.
TRIAC 600V 4A DPAK - BT136S-600D /T3
Order 'triac 600v 4a dpak - BT136S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3653-1-ND.
TRIAC 600V 4A DPAK - BT136S-600D /T3
Order 'triac 600v 4a dpak - BT136S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3653-6-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3654-2-ND.
TRIAC 600V 4A DPAK - BT136S-600 /T3
Order 'triac 600v 4a dpak - BT136S-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3652-2-ND.
TRIAC 600V 4A DPAK - BT136S-600D /T3
Order 'triac 600v 4a dpak - BT136S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3653-2-ND.
TRIAC 800V 4A DPAK - BT136S-800E /T3
Order 'triac 800v 4a dpak - BT136S-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3655-1-ND.
TRIAC 800V 4A DPAK - BT136S-800E /T3
Order 'triac 800v 4a dpak - BT136S-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3655-6-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3696-1-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3696-6-ND.
TRIAC 600V 4A DPAK - BTA204S-600C /T3
Order 'triac 600v 4a dpak - BTA204S-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3697-1-ND.
TRIAC 600V 4A DPAK - BTA204S-600C /T3
Order 'triac 600v 4a dpak - BTA204S-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3697-6-ND.
Send this link via E-Mail
Help With This Screen