CARD READER FULL INSERT 2 TRACK - ZU-1870MA6T2 - Computers, Office - Components, Accessories
| Digi-Key Part Number | PCR113-ND |
1 10 50 100 1000 |
74.00000 59.20000 51.80000 48.10000 46.25000 |
Extended Price
74.00 592.00 2590.00 4810.00 46250.00 |
| Manufacturer Part Number | ZU-1870MA6T2 | |||
| Description | CARD READER FULL INSERT 2 TRACK | |||
| Quantity Available | 267 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZU-1870MA6T2 |
| Vendor | Panasonic - DTG |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | - |
| Card Standard | ISO 1, ISO 2, ISO 7810, ISO 7811 |
| Card Reading Direction | Ejection |
| Interface | TTL |
| Supply Voltage | 5V |
| Card Reader Type | Magnetic, Push/Pull |
| Card Speed | 10 ~ 100 cm/s |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZU 1870MA6T2 ZU1870MA6T2 PCR113 ND PCR113ND PCR113 |
CARD READER FULL INSERT 2 TRACK - ZU-1870MA6T2 (PCR113-ND) - Computers, Office - Components, Accessories
Related parts Computers, Office - Components, Accessories:CARD READER FULL INSERT 2 TRACK - ZU-1870MA6T2
Order 'card reader full insert 2 track - ZU-1870MA6T2' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR113-ND.
CARD READER FULL INSERT 2 TRACK - ZU-1870MA4T4
Order 'card reader full insert 2 track - ZU-1870MA4T4' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR109-ND.
CARD READER FULL INSERT 2 TRACK - ZU-1890M
Order 'card reader full insert 2 track - ZU-1890M' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR111-ND.
CARD READER FULL INSERT 2 HD USB - ZU-1870MU
Order 'card reader full insert 2 hd usb - ZU-1870MU' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR222-ND.
CARD READER HALF INSERT 1 TRACK - ZU-M2121S453
Order 'card reader half insert 1 track - ZU-M2121S453' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S453-ND.
CARD READER FULL INSERT 2 HD USB - ZU-1870MU1
Order 'card reader full insert 2 hd usb - ZU-1870MU1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR226-ND.
CARD READER FULL INSERT SNG TRK - ZU-1852MAL5
Order 'card reader full insert sng trk - ZU-1852MAL5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR106-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
CARD READER FULL INSERT RS-232 - ZU-1890MR02
Order 'card reader full insert rs-232 - ZU-1890MR02' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR114-ND.
CARD READER HALF INSERT 1 TRACK - ZU-M2121S21
Order 'card reader half insert 1 track - ZU-M2121S21' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR115-ND.
CARD READER HALF INSERT W/BEZEL - ZU-M2121S352
Order 'card reader half insert w/bezel - ZU-M2121S352' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S352-ND.
CARD READER HALF INSERT SNG TRK - ZU-M2121S11
Order 'card reader half insert sng trk - ZU-M2121S11' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR105-ND.
CARD READER FULL INSERT RS232 - ZU-1870MA101
Order 'card reader full insert rs232 - ZU-1870MA101' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR110-ND.
CARD READER FULL INSERT RS232 - ZU-1890M101
Order 'card reader full insert rs232 - ZU-1890M101' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR112-ND.
CARD READER FULL INSERT USB - ZU-1890MU1
Order 'card reader full insert usb - ZU-1890MU1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR220-ND.
Send this link via E-Mail
Help With This Screen
