CARD READER FULL INSERT RS232 - ZU-1890M101
| Digi-Key Part Number | PCR112-ND |
1 10 50 100 1000 |
115.00000 92.00000 80.50000 74.75000 71.87500 |
Extended Price
115.00 920.00 4025.00 7475.00 71875.00 |
| Manufacturer Part Number | ZU-1890M101 | |||
| Description | CARD READER FULL INSERT RS232 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ZU-1890M101 |
| Vendor | Panasonic Industrial |
| Category | Card Readers |
| Card Reading Direction | Ejection |
| Card Speed Range | 10 cm/s [Min] |
| Card Speed Range | 150 cm/s [Max] |
| Supply Voltage | 9.00 VDC [Typ] |
| Interface(s) | RS232 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Humidity | 10 % RH [Min] |
| Humidity | 90 % RH [Max] |
| Current | 15.000 mA [Typ] |
| Other Names |
ZU 1890M101 ZU1890M101 PCR112 ND PCR112ND PCR112 |
CARD READER FULL INSERT RS232 - ZU-1890M101 (PCR112-ND)
Related parts:CARD READER FULL INSERT RS232 - ZU-1890M101
Order 'card reader full insert rs232 - ZU-1890M101' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR112-ND.
CARD READER FULL INSERT RS232 - ZU-1870MA101
Order 'card reader full insert rs232 - ZU-1870MA101' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR110-ND.
CARD READER FULL INSERT USB - ZU-1890MU1
Order 'card reader full insert usb - ZU-1890MU1' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR220-ND.
CARD READER FULL INSERT SNG TRK - ZU-1852MAL5
Order 'card reader full insert sng trk - ZU-1852MAL5' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR106-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR107-ND.
CARD READER FULL INSERT 2 TRACK - ZU-1870MA4T4
Order 'card reader full insert 2 track - ZU-1870MA4T4' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR109-ND.
CARD READER FULL INSERT 2 TRACK - ZU-1890M
Order 'card reader full insert 2 track - ZU-1890M' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR111-ND.
CARD READER FULL INSERT 2 TRACK - ZU-1870MA6T2
Order 'card reader full insert 2 track - ZU-1870MA6T2' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR113-ND.
CARD READER FULL INSERT RS-232 - ZU-1890MR02
Order 'card reader full insert rs-232 - ZU-1890MR02' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR114-ND.
CARD READER FULL INSERT 2 HD USB - ZU-1870MU
Order 'card reader full insert 2 hd usb - ZU-1870MU' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR222-ND.
CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R
Order 'card reader 2 head insert rs232 - ZU-1870MA8R' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR117-ND.
CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R2
Order 'card reader 2 head insert rs232 - ZU-1870MA8R2' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR118-ND.
CARD READER HALF INSERT SNG TRK - ZU-M2121S11
Order 'card reader half insert sng trk - ZU-M2121S11' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR105-ND.
CARD READER HALF INSERT 1 TRACK - ZU-M2121S21
Order 'card reader half insert 1 track - ZU-M2121S21' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number PCR115-ND.
CARD READER HALF INSERT W/BEZEL - ZU-M2121S352
Order 'card reader half insert w/bezel - ZU-M2121S352' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number ZU-M2121S352-ND.
Send this link via E-Mail
Help With This Screen