Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BT134W-600,135
TRIAC 600V 1A 35MA SOT223 - BT134W-600,135 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1774-1-ND |
1 25 100 250 500 1000 |
.55000 .44000 .33000 .23100 .18260 .15400 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 |
| Manufacturer Part Number | BT134W-600,135 | |||
| Description | TRIAC 600V 1A 35MA SOT223 | |||
| Quantity Available | 21207 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT134W-600,135 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 1A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 11A |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT223; Z; 4 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT134W 600,135 BT134W600,135 568 1774 1 ND 56817741ND 568-1774-1 |
BT134W-600,135 Specification Sheet
TRIAC 600V 1A 35MA SOT223 - BT134W-600,135 (568-1774-1-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BT134W-600,135Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BT134W-600,135
Order 'triac 600v 1a 35ma sot223 - BT134W-600,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1774-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BT134W-600,135
Order 'triac 600v 1a 35ma sot223 - BT134W-600,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1774-6-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors Standard BT134W-600,135
Order 'triac 600v 1a 35ma sot223 - BT134W-600,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1774-2-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Logic - Sensitive Gate BT134W-600D,115
Order 'triac 600v 1a sot-223 - BT134W-600D,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3649-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Logic - Sensitive Gate BT134W-600D,115
Order 'triac 600v 1a sot-223 - BT134W-600D,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3649-6-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BTA204W-600C,135
Order 'triac 600v 1a sot-223 - BTA204W-600C,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3700-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BTA204W-600C,135
Order 'triac 600v 1a sot-223 - BTA204W-600C,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3700-6-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Logic - Sensitive Gate Z0103MN,135
Order 'triac 600v 1a sot-223 - Z0103MN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2193-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Logic - Sensitive Gate Z0107MN,135
Order 'triac 600v 1a sot-223 - Z0107MN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2195-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Logic - Sensitive Gate Z0109MN,135
Order 'triac 600v 1a sot-223 - Z0109MN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2197-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BTA204W-600B,135
Order 'triac 600v 1a sot-223 - BTA204W-600B,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3699-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BTA204W-600B,135
Order 'triac 600v 1a sot-223 - BTA204W-600B,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3699-6-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BTA204W-600F,135
Order 'triac 600v 1a sot-223 - BTA204W-600F,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3701-1-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BTA204W-600F,135
Order 'triac 600v 1a sot-223 - BTA204W-600F,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3701-6-ND.
Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Logic - Sensitive Gate Z0103MN,135
Order 'triac 600v 1a sot-223 - Z0103MN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2193-6-ND.
Options for Triac Discrete Semiconductor Product 1A 600V NXP Semiconductors (VA) Standard BT134W-600,135
Send this link via E-Mail
Help With This Screen
