TRIAC 25A 800V TO220AB - BTB24-800BWRG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4183-5-ND |
1 10 100 250 500 1000 2500 |
2.69000 2.11200 1.79200 1.60000 1.47200 1.12000 1.02400 |
Extended Price
2.69 21.12 179.20 400.00 736.00 1120.00 2560.00 |
| Manufacturer Part Number | BTB24-800BWRG | |||
| Description | TRIAC 25A 800V TO220AB | |||
| Quantity Available | 2551 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB24-800BWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Current - Hold (Ih) | 75mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB24 800BWRG BTB24800BWRG 497 4183 5 ND 49741835ND 497-4183-5 |
BTB24-800BWRG Specification Sheet
TRIAC 25A 800V TO220AB - BTB24-800BWRG (497-4183-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC 25A 800V TO220AB - BTB24-800BWRG
Order 'triac 25a 800v to220ab - BTB24-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4183-5-ND.
TRIAC 10A 800V TO220AB - BTB10-800BWRG
Order 'triac 10a 800v to220ab - BTB10-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4177-5-ND.
TRIAC 25A 800V INSUL TO220AB - BTA24-800CWRG
Order 'triac 25a 800v insul to220ab - BTA24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4169-5-ND.
TRIAC 25A 800V INSUL TOP3 - BTA26-800BWRG
Order 'triac 25a 800v insul top3 - BTA26-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4172-5-ND.
IC TRIAC 25A 800V TO-220AB - BTB24-800CWRG
Order 'ic triac 25a 800v to-220ab - BTB24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB24-800CWRG-ND.
TRIAC 25A 800V INSUL TOP3 - BTA26-800BRG
Order 'triac 25a 800v insul top3 - BTA26-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4171-5-ND.
TRIAC 25A 800V INSUL TOP3 - BTA26-800CWRG
Order 'triac 25a 800v insul top3 - BTA26-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4173-5-ND.
TRIAC 10A 800V TO220AB - BTB10-800CWRG
Order 'triac 10a 800v to220ab - BTB10-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4178-5-ND.
TRIAC 12A 800V TO220AB - BTB12-800CWRG
Order 'triac 12a 800v to220ab - BTB12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4180-5-ND.
TRIAC 16A 800V TO220AB - BTB16-800BRG
Order 'triac 16a 800v to220ab - BTB16-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4181-5-ND.
TRIAC 16A 800V TO220AB - BTB16-800CWRG
Order 'triac 16a 800v to220ab - BTB16-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4182-5-ND.
IC TRIAC 25A 800V INSUL RD91 - BTA25-800B
Order 'ic triac 25a 800v insul rd91 - BTA25-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-800B-ND.
IC TRIAC 25A 800V INSUL RD91 - BTA25-800BW
Order 'ic triac 25a 800v insul rd91 - BTA25-800BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-800BW-ND.
TRIAC ALTERNIST 25A 800V TO220AB - CHTA24-800
Order 'triac alternist 25a 800v to220ab - CHTA24-800' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1355-ND.
TRIAC ALTERNIST 25A 800V TO220AB - CHTB24-800
Order 'triac alternist 25a 800v to220ab - CHTB24-800' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1359-ND.
Send this link via E-Mail
Help With This Screen