Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800CWRG
TRIAC 16A 800V TO220AB - BTB16-800CWRG
| Digi-Key Part Number | 497-4182-5-ND |
1 10 100 250 500 1000 2500 |
1.61000 1.39800 1.07500 .94600 .79550 .64500 .58050 |
Extended Price
1.61 13.98 107.50 236.50 397.75 645.00 1451.25 |
| Manufacturer Part Number | BTB16-800CWRG | |||
| Description | TRIAC 16A 800V TO220AB | |||
| Quantity Available | 271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB16-800CWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 35mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB16 800CWRG BTB16800CWRG 497 4182 5 ND 49741825ND 497-4182-5 |
BTB16-800CWRG Specification Sheet
TRIAC 16A 800V TO220AB - BTB16-800CWRG (497-4182-5-ND)
Related parts Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800CWRGTriac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800CWRG
Order 'triac 16a 800v to220ab - BTB16-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4182-5-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Standard BTB16-800BRG
Order 'triac 16a 800v to220ab - BTB16-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4181-5-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard MAC16CNG
Order 'thyristor triac 16a 800v to220ab - MAC16CNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC16CNGOS-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard MAC16HCNG
Order 'thyristor triac 16a 800v to220ab - MAC16HCNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC16HCNG-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard MAC16NG
Order 'thyristor triac 16a 800v to220ab - MAC16NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC16NG-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard MAC16N
Order 'thyristor triac 16a 800v to220ab - MAC16N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MAC16N-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTA16-800CWRG
Order 'triac 16a 800v insul to220ab - BTA16-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4166-5-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800BWRG
Order 'ic triac 16a 800v to-220ab - BTB16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB16-800BWRG-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Logic - Sensitive Gate BTB16-800SWRG
Order 'ic triac 16a 800v to-220ab - BTB16-800SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7191-5-ND.
Triac Discrete Semiconductor Product 10A 800V STMicroelectronics Alternistor - Snubberless BTB10-800CWRG
Order 'triac 10a 800v to220ab - BTB10-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4178-5-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Alternistor - Snubberless BTB12-800CWRG
Order 'triac 12a 800v to220ab - BTB12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4180-5-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTA16-800BWRG
Order 'ic triac 16a 800v insul to-220ab - BTA16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6668-5-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard BTA16-800BW3G
Order 'triac iso 16a 800v to220ab - BTA16-800BW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTA16-800BW3G-ND.
Triac Discrete Semiconductor Product 16A 800V ON Semiconductor Standard BTA16-800CW3G
Order 'triac iso 16a 800v to220ab - BTA16-800CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTA16-800CW3G-ND.
Scr - Single Discrete Semiconductor Product 16A 800V ON Semiconductor Standard Recovery 2N6405G
Order 'thyristor scr 16a 800v to220ab - 2N6405G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6405GOS-ND.
Options for Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800CWRG
Send this link via E-Mail
Help With This Screen
