Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTA26-800BRG
TRIAC 25A 800V INSUL TOP3 - BTA26-800BRG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4171-5-ND |
1 10 100 250 500 1000 2500 |
4.35000 4.05000 3.15000 2.55000 2.17500 2.02500 1.92000 |
Extended Price
4.35 40.50 315.00 637.50 1087.50 2025.00 4800.00 |
| Manufacturer Part Number | BTA26-800BRG | |||
| Description | TRIAC 25A 800V INSUL TOP3 | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA26-800BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 25A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 80mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 Insulated |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA26 800BRG BTA26800BRG 497 4171 5 ND 49741715ND 497-4171-5 |
BTA26-800BRG Specification Sheet
TRIAC 25A 800V INSUL TOP3 - BTA26-800BRG (497-4171-5-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTA26-800BRGTriac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTA26-800BRG
Order 'triac 25a 800v insul top3 - BTA26-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4171-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA26-800BWRG
Order 'triac 25a 800v insul top3 - BTA26-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4172-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA26-800CWRG
Order 'triac 25a 800v insul top3 - BTA26-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4173-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA24-800CWRG
Order 'triac 25a 800v insul to220ab - BTA24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4169-5-ND.
Triac Discrete Semiconductor Product 25A 600V STMicroelectronics Alternistor - Snubberless BTA26-600BWRG
Order 'triac 25a 600v insul top3 - BTA26-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4170-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTA25-800B
Order 'ic triac 25a 800v insul rd91 - BTA25-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-800B-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA25-800BW
Order 'ic triac 25a 800v insul rd91 - BTA25-800BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-800BW-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800BWRG
Order 'triac 25a 800v to220ab - BTB24-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4183-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800CWRG
Order 'ic triac 25a 800v to-220ab - BTB24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB24-800CWRG-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless TPDV825RG
Order 'ic alternistor 25a 800v top3 - TPDV825RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TPDV825RG-ND.
Triac Discrete Semiconductor Product 6A 800V STMicroelectronics Standard BTA06-800CRG
Order 'triac 6a 800v insul to220ab - BTA06-800CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4154-5-ND.
Triac Discrete Semiconductor Product 10A 800V STMicroelectronics Alternistor - Snubberless BTA10-800CWRG
Order 'triac 10a 800v insul to220ab - BTA10-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4160-5-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Alternistor - Snubberless BTA12-800BWRG
Order 'triac 12a 800v insul to220ab - BTA12-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4162-5-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTA16-800CWRG
Order 'triac 16a 800v insul to220ab - BTA16-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4166-5-ND.
Triac Discrete Semiconductor Product 8A 800V STMicroelectronics Standard BTA08-800CRG
Order 'ic triac 8a 800v insul to-220ab - BTA08-800CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-800CRG-ND.
Options for Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTA26-800BRG
Send this link via E-Mail
Help With This Screen
