TRIAC 16A 800V INSUL TO220AB - BTA16-800CWRG
| Digi-Key Part Number | 497-4166-5-ND |
1 10 100 250 500 1000 2500 |
1.62000 1.35000 1.13400 .94500 .81000 .72900 .70200 |
Extended Price
1.62 13.50 113.40 236.25 405.00 729.00 1755.00 |
| Manufacturer Part Number | BTA16-800CWRG | |||
| Description | TRIAC 16A 800V INSUL TO220AB | |||
| Quantity Available | 2010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA16-800CWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 16A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 160A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA16 800CWRG BTA16800CWRG 497 4166 5 ND 49741665ND 497-4166-5 |
BTA16-800CWRG Specification Sheet
TRIAC 16A 800V INSUL TO220AB - BTA16-800CWRG (497-4166-5-ND)
Related parts:TRIAC 16A 800V INSUL TO220AB - BTA16-800CWRG
Order 'triac 16a 800v insul to220ab - BTA16-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4166-5-ND.
TRIAC 10A 800V INSUL TO220AB - BTA10-800CWRG
Order 'triac 10a 800v insul to220ab - BTA10-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4160-5-ND.
TRIAC 16A 700V INSUL TO220AB - BTA16-700BRG
Order 'triac 16a 700v insul to220ab - BTA16-700BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4163-5-ND.
TRIAC 16A 700V INSUL TO220AB - BTA16-700BWRG
Order 'triac 16a 700v insul to220ab - BTA16-700BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4164-5-ND.
TRIAC 16A 700V INSUL TO220AB - BTA16-700CWRG
Order 'triac 16a 700v insul to220ab - BTA16-700CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4165-5-ND.
TRIAC 25A 800V INSUL TO220AB - BTA24-800CWRG
Order 'triac 25a 800v insul to220ab - BTA24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4169-5-ND.
IC TRIAC 16A 800V INSUL TO-220AB - BTA16-800BWRG
Order 'ic triac 16a 800v insul to-220ab - BTA16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6668-5-ND.
TRIAC 6A 800V INSUL TO220AB - BTA06-800CRG
Order 'triac 6a 800v insul to220ab - BTA06-800CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4154-5-ND.
TRIAC 12A 800V INSUL TO220AB - BTA12-800BWRG
Order 'triac 12a 800v insul to220ab - BTA12-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4162-5-ND.
TRIAC 25A 800V INSUL TOP3 - BTA26-800CWRG
Order 'triac 25a 800v insul top3 - BTA26-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4173-5-ND.
TRIAC 16A 800V TO220AB - BTB16-800CWRG
Order 'triac 16a 800v to220ab - BTB16-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4182-5-ND.
TRIAC 16A 800V TO220AB - BTB16-800BRG
Order 'triac 16a 800v to220ab - BTB16-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4181-5-ND.
IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800CWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7186-5-ND.
TRIAC 4A 700V INSUL TO220AB - BTA04-700SRG
Order 'triac 4a 700v insul to220ab - BTA04-700SRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4152-5-ND.
TRIAC 4A 700V INSUL TO220AB - BTA04-700TRG
Order 'triac 4a 700v insul to220ab - BTA04-700TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4153-5-ND.
Send this link via E-Mail
Help With This Screen