TRIAC 12A 800V INSUL TO220AB - BTA12-800BWRG
| Digi-Key Part Number | 497-4162-5-ND |
1 10 100 250 500 1000 2500 |
1.98000 1.56400 1.33400 1.19600 1.10400 .87400 .80500 |
Extended Price
1.98 15.64 133.40 299.00 552.00 874.00 2012.50 |
| Manufacturer Part Number | BTA12-800BWRG | |||
| Description | TRIAC 12A 800V INSUL TO220AB | |||
| Quantity Available | 1391 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA12-800BWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 12A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 120A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA12 800BWRG BTA12800BWRG 497 4162 5 ND 49741625ND 497-4162-5 |
BTA12-800BWRG Specification Sheet
TRIAC 12A 800V INSUL TO220AB - BTA12-800BWRG (497-4162-5-ND)
Related parts :TRIAC 12A 800V INSUL TO220AB - BTA12-800BWRG
Order 'triac 12a 800v insul to220ab - BTA12-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4162-5-ND.
TRIAC 12A 700V INSUL TO220AB - BTA12-700BRG
Order 'triac 12a 700v insul to220ab - BTA12-700BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4161-5-ND.
IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800CWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7186-5-ND.
IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800SWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-800SWRG-ND.
TRIAC 6A 800V INSUL TO220AB - BTA06-800CRG
Order 'triac 6a 800v insul to220ab - BTA06-800CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4154-5-ND.
TRIAC 10A 800V INSUL TO220AB - BTA10-800CWRG
Order 'triac 10a 800v insul to220ab - BTA10-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4160-5-ND.
TRIAC 16A 800V INSUL TO220AB - BTA16-800CWRG
Order 'triac 16a 800v insul to220ab - BTA16-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4166-5-ND.
TRIAC 25A 800V INSUL TO220AB - BTA24-800CWRG
Order 'triac 25a 800v insul to220ab - BTA24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4169-5-ND.
TRIAC 25A 800V INSUL TOP3 - BTA26-800BWRG
Order 'triac 25a 800v insul top3 - BTA26-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4172-5-ND.
TRIAC 12A 800V TO220AB - BTB12-800CWRG
Order 'triac 12a 800v to220ab - BTB12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4180-5-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600CWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6667-5-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600SWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600SWRG-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600TWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600TWRG-ND.
IC TRIAC 16A 800V INSUL TO-220AB - BTA16-800BWRG
Order 'ic triac 16a 800v insul to-220ab - BTA16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6668-5-ND.
IC TRIAC 6A 800V INSUL TO-220AB - BTA06-800BWRG
Order 'ic triac 6a 800v insul to-220ab - BTA06-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7184-5-ND.
Send this link via E-Mail
Help With This Screen