CARD READER DBL TRACK MAN SWIPE - ZU-M1242S1 - Computers, Office - Components, Accessories
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 ZU-M1242S1
| Digi-Key Part Number | PCR102-ND |
1 10 50 100 1000 |
43.56000 34.84800 30.49200 28.31400 27.22500 |
Extended Price
43.56 348.48 1524.60 2831.40 27225.00 |
| Manufacturer Part Number | ZU-M1242S1 | |||
| Description | CARD READER DBL TRACK MAN SWIPE | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 ZU-M1242S1
| Technical/Catalog Information | ZU-M1242S1 |
| Vendor | Panasonic - DTG |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Magnetic - Read Tracks 1,2 |
| Card Standard | ISO 1, ISO 2 |
| Card Reading Direction | Swipe (both directions) |
| Interface | - |
| Supply Voltage | 5V |
| Card Reader Type | Magnetic, Swipe |
| Card Speed | 10 ~ 150 mm/s |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZU M1242S1 ZUM1242S1 PCR102 ND PCR102ND PCR102 |
ZU-M1242S1 Specification Sheet
CARD READER DBL TRACK MAN SWIPE - ZU-M1242S1 (PCR102-ND) - Computers, Office - Components, Accessories
Related parts Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 ZU-M1242S1CARD READER DBL TRACK MAN SWIPE - ZU-M1242S1
Order 'card reader dbl track man swipe - ZU-M1242S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR102-ND.
CARD READER SNG TRACK MAN SWIPE - ZU-M1121S1
Order 'card reader sng track man swipe - ZU-M1121S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR100-ND.
CARD READER 3 TRACK FULL INSERT - ZU-9A36B11
Order 'card reader 3 track full insert - ZU-9A36B11' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR119-ND.
CARD READER 1 TRACK SWIPE LL HD - ZU-M1131L1
Order 'card reader 1 track swipe ll hd - ZU-M1131L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M1131L1-ND.
CARD READER 2 TRACK SWIPE RS232 - ZU-M1242L4DK
Order 'card reader 2 track swipe rs232 - ZU-M1242L4DK' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR108-ND.
CARD READER 3 TRACK SWIPE - ZU-M1363S1
Order 'card reader 3 track swipe - ZU-M1363S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR221-ND.
CARD READER 2 TRACK SWIPE LL HD - ZU-M1242L1
Order 'card reader 2 track swipe ll hd - ZU-M1242L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR223-ND.
CARD READER 1 TRACK SWIPE LL HD - ZU-M1121L1
Order 'card reader 1 track swipe ll hd - ZU-M1121L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR224-ND.
CARD READER 3 TRACK + SMART CARD - ZU-98330SEA
Order 'card reader 3 track + smart card - ZU-98330SEA' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR228-ND.
CARD READER FULL INSERT SNG TRK - ZU-1852MAL5
Order 'card reader full insert sng trk - ZU-1852MAL5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR106-ND.
CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R
Order 'card reader 2 head insert rs232 - ZU-1870MA8R' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR117-ND.
CARD READER HALF INSERT W/BEZEL - ZU-M2121S352
Order 'card reader half insert w/bezel - ZU-M2121S352' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S352-ND.
CARD READER HALF INSERT SNG TRK - ZU-M2121S11
Order 'card reader half insert sng trk - ZU-M2121S11' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR105-ND.
CARD READER FULL INSERT RS-232 - ZU-1890MR02
Order 'card reader full insert rs-232 - ZU-1890MR02' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR114-ND.
CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R2
Order 'card reader 2 head insert rs232 - ZU-1870MA8R2' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR118-ND.
Options for Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 ZU-M1242S1
Send this link via E-Mail
Help With This Screen
