TRIAC STD 600V 25A 50MA TOP-3 - BTB26-600BRG
| Digi-Key Part Number | 497-3398-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
4.05000 3.52500 2.62500 2.25000 2.10000 1.99500 1.92000 1.87500 1.83750 |
Extended Price
4.05 35.25 262.50 562.50 1050.00 1995.00 4800.00 9375.00 18375.00 |
| Manufacturer Part Number | BTB26-600BRG | |||
| Description | TRIAC STD 600V 25A 50MA TOP-3 | |||
| Quantity Available | 556 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BTB26-600BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Current - Hold (Ih) | 80mA |
| Mounting Type | Through Hole |
| Package / Case | TOP3I |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTB26 600BRG BTB26600BRG 497 3398 5 ND 49733985ND 497-3398-5 |
BTB26-600BRG Specification Sheet
TRIAC STD 600V 25A 50MA TOP-3 - BTB26-600BRG (497-3398-5-ND)
Related parts:TRIAC STD 600V 25A 50MA TOP-3 - BTB26-600BRG
Order 'triac std 600v 25a 50ma top-3 - BTB26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3398-5-ND.
TRIAC STD 600V 10A 50MA TO-220AB - BTB10-600BRG
Order 'triac std 600v 10a 50ma to-220ab - BTB10-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3393-5-ND.
TRIAC 600V 25A TOP-3 - BTA26-600BRG
Order 'triac 600v 25a top-3 - BTA26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2427-5-ND.
TRIAC 600V 40A TOP-3 - BTA41-600BRG
Order 'triac 600v 40a top-3 - BTA41-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2431-5-ND.
TRIAC STD 600V 6A 10MA TO-220AB - BTA06-600ARG
Order 'triac std 600v 6a 10ma to-220ab - BTA06-600ARG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3384-5-ND.
TRIAC STD 600V 16A 25MA TO-220AB - BTA16-600CRG
Order 'triac std 600v 16a 25ma to-220ab - BTA16-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3388-5-ND.
TRIAC STD 600V 10A 25MA TO-220AB - BTB10-600CRG
Order 'triac std 600v 10a 25ma to-220ab - BTB10-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3394-5-ND.
TRIAC STD 600V 12A 25MA TO-220AB - BTB12-600CRG
Order 'triac std 600v 12a 25ma to-220ab - BTB12-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3395-5-ND.
TRIAC STD 600V 16A 25MA TO-220AB - BTB16-600CRG
Order 'triac std 600v 16a 25ma to-220ab - BTB16-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3397-5-ND.
TRIAC ISOL 600V 25A TO-3 - Q6025P5
Order 'triac isol 600v 25a to-3 - Q6025P5' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q6025P5-ND.
TRIAC 600V 25A TOP 3 - BTA26-600BW
Order 'triac 600v 25a top 3 - BTA26-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3126-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BRG
Order 'triac 600v 25a to-220ab - BTB24-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2432-5-ND.
TRIAC 400V 25A TOP-3 - BTA26-400BRG
Order 'triac 400v 25a top-3 - BTA26-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2438-5-ND.
TRIAC 25A 50MA 600V TO-220AB - T2550H-600TRG
Order 'triac 25a 50ma 600v to-220ab - T2550H-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T2550H-600TRG-ND.
TRIAC 600V 25A RD-91 - BTA25-600B
Order 'triac 600v 25a rd-91 - BTA25-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2414-5-ND.
Send this link via E-Mail
Help With This Screen