TRIAC STD 600V 16A 25MA TO-220AB - BTB16-600CRG
| Digi-Key Part Number | 497-3397-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.65000 1.37500 1.15500 .96252 .82500 .74250 .71500 .70125 .68750 |
Extended Price
1.65 13.75 115.50 240.63 412.50 742.50 1787.50 3506.25 6875.00 |
| Manufacturer Part Number | BTB16-600CRG | |||
| Description | TRIAC STD 600V 16A 25MA TO-220AB | |||
| Quantity Available | 2902 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB16-600CRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 16A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 160A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB16 600CRG BTB16600CRG 497 3397 5 ND 49733975ND 497-3397-5 |
BTB16-600CRG Specification Sheet
TRIAC STD 600V 16A 25MA TO-220AB - BTB16-600CRG (497-3397-5-ND)
Related parts:TRIAC STD 600V 16A 25MA TO-220AB - BTB16-600CRG
Order 'triac std 600v 16a 25ma to-220ab - BTB16-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3397-5-ND.
TRIAC STD 600V 16A 25MA TO-220AB - BTA16-600CRG
Order 'triac std 600v 16a 25ma to-220ab - BTA16-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3388-5-ND.
TRIAC STD 600V 10A 25MA TO-220AB - BTB10-600CRG
Order 'triac std 600v 10a 25ma to-220ab - BTB10-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3394-5-ND.
TRIAC STD 600V 12A 25MA TO-220AB - BTB12-600CRG
Order 'triac std 600v 12a 25ma to-220ab - BTB12-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3395-5-ND.
TRIAC STD 400V 6A 25MA TO-220AB - BTA06-400CRG
Order 'triac std 400v 6a 25ma to-220ab - BTA06-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3383-5-ND.
TRIAC STD 600V 6A 10MA TO-220AB - BTA06-600ARG
Order 'triac std 600v 6a 10ma to-220ab - BTA06-600ARG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3384-5-ND.
TRIAC LOG 600V 16A 10MA TO-220AB - BTA16-600SWRG
Order 'triac log 600v 16a 10ma to-220ab - BTA16-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3389-5-ND.
TRIAC STD 600V 10A 50MA TO-220AB - BTB10-600BRG
Order 'triac std 600v 10a 50ma to-220ab - BTB10-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3393-5-ND.
TRIAC LOG 600V 10A 25MA TO-220AB - BTB12-600SWRG
Order 'triac log 600v 10a 25ma to-220ab - BTB12-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3396-5-ND.
IC TRIAC 16A 800V TO-220AB - BTB16-800BWRG
Order 'ic triac 16a 800v to-220ab - BTB16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB16-800BWRG-ND.
TRIAC STD 400V 6A 10MA TO-220AB - BTA06-400ARG
Order 'triac std 400v 6a 10ma to-220ab - BTA06-400ARG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3382-5-ND.
TRIAC LOGIC 600V 6A 5MA TO-220AB - BTA06-600TWRG
Order 'triac logic 600v 6a 5ma to-220ab - BTA06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3386-5-ND.
TRIAC LOGIC 600V 8A 5MA TO-220AB - BTA08-600TWRG
Order 'triac logic 600v 8a 5ma to-220ab - BTA08-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3387-5-ND.
TRIAC STD 600V 25A 50MA TOP-3 - BTB26-600BRG
Order 'triac std 600v 25a 50ma top-3 - BTB26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3398-5-ND.
TRIAC 600V 16A ISOLATED TO-220AB - CHTA16-600
Order 'triac 600v 16a isolated to-220ab - CHTA16-600' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTA16-600-ND.
Send this link via E-Mail
Help With This Screen