Keywords:





Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600CWRG

TRIAC 600V 6A 36MA TO-220AB - BTB06-600CWRG - Discrete Semiconductor Products

Digi-Key Part Number 497-3392-5-ND
Price Break
2000
Unit Price
.51300
Extended Price
1026.00
Manufacturer Part NumberBTB06-600CWRG
DescriptionTRIAC 600V 6A 36MA TO-220AB
Quantity Available Non-Stock
All prices are in USD

Purchase Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600CWRG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600CWRG
Technical/Catalog InformationBTB06-600CWRG
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
ConfigurationSingle
Voltage - Off State600V
Current - On State (It (RMS) (Max)6A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
Current - Non Rep. Surge 50, 60Hz (Itsm)60A, 63A
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BTB06 600CWRG
BTB06600CWRG
497 3392 5 ND
49733925ND
497-3392-5

BTB06-600CWRG Specification Sheet

Image of TRIAC 600V 6A 36MA TO-220AB - BTB06-600CWRG

TRIAC 600V 6A 36MA TO-220AB - BTB06-600CWRG (497-3392-5-ND) - Discrete Semiconductor Products

Related parts Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600CWRG
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600CWRG
 Order 'triac 600v 6a 36ma to-220ab - BTB06-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3392-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTA06-600CWRG
 Order 'triac 600v 6a 35ma to-220ab - BTA06-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3385-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600BWRG
 Order 'triac 600v 6a 50ma to-220ab - BTB06-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3391-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTB06-600T
 Order 'triac 600v 6a to-220ab - BTB06-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2433-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTB06-600TRG
 Order 'triac 600v 6a non-insul to-220ab - BTB06-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3127-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTA06-600BWRG
 Order 'triac 600v 6a to-220ab - BTA06-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3117-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTA06-600SWRG
 Order 'triac 600v 6a to-220ab - BTA06-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3118-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTA06-600TRG
 Order 'triac 600v 6a to-220ab - BTA06-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3119-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTA06-600ARG
 Order 'triac std 600v 6a 10ma to-220ab - BTA06-600ARG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3384-5-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Logic - Sensitive Gate BTA06-600TWRG
 Order 'triac logic 600v 6a 5ma to-220ab - BTA06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3386-5-ND.
Triac Discrete Semiconductor Product 20A 600V STMicroelectronics Alternistor - Snubberless BTA20-600CWRG
 Order 'triac 600v 20a 35ma to-220ab - BTA20-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3390-5-ND.
Triac Discrete Semiconductor Product 8A 600V STMicroelectronics Alternistor - Snubberless BTA08-600CWRG
 Order 'triac 600v 8a 8a to-220ab - BTA08-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3748-5-ND.
Triac Discrete Semiconductor Product 6A 600V NXP Semiconductors Standard BT236X-600F,127
 Order 'triac 600v 6a to-220f - BT236X-600F,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600F,127-ND.
Triac Discrete Semiconductor Product 6A 600V NXP Semiconductors Standard BT236X-600G,127
 Order 'triac 600v 6a to-220f - BT236X-600G,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600G,127-ND.
Triac Discrete Semiconductor Product 6A 600V NXP Semiconductors Standard BT236X-600,127
 Order 'triac 600v 6a to-220f - BT236X-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600,127-ND.

Options for Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Alternistor - Snubberless BTB06-600CWRG
Send this link via E-Mail
Help With This Screen

TRIAC 600V 6A 36MA TO-220AB - BTB06-600CWRG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRIAC 600V 6A 35MA TO-220AB - BTA06-600CWRG Next: TRIAC 600V 6A 50MA TO-220AB - BTB06-600BWRG
TRIAC 600V 6A 36MA TO-220AB - BTB06-600CWRG