TRIAC 600V 6A 50MA TO-220AB - BTB06-600BWRG
| Digi-Key Part Number | 497-3391-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.43000 1.23500 .95000 .79800 .63080 .55100 .50540 .48450 .47500 |
Extended Price
1.43 12.35 95.00 199.50 315.40 551.00 1263.50 2422.50 4750.00 |
| Manufacturer Part Number | BTB06-600BWRG | |||
| Description | TRIAC 600V 6A 50MA TO-220AB | |||
| Quantity Available | 409 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BTB06-600BWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTB06 600BWRG BTB06600BWRG 497 3391 5 ND 49733915ND 497-3391-5 |
BTB06-600BWRG Specification Sheet
TRIAC 600V 6A 50MA TO-220AB - BTB06-600BWRG (497-3391-5-ND)
Related parts:TRIAC 600V 6A 50MA TO-220AB - BTB06-600BWRG
Order 'triac 600v 6a 50ma to-220ab - BTB06-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3391-5-ND.
TRIAC 600V 6A 36MA TO-220AB - BTB06-600CWRG
Order 'triac 600v 6a 36ma to-220ab - BTB06-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3392-5-ND.
TRIAC 600V 6A 35MA TO-220AB - BTA06-600CWRG
Order 'triac 600v 6a 35ma to-220ab - BTA06-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3385-5-ND.
TRIAC 600V 6A TO-220AB - BTB06-600T
Order 'triac 600v 6a to-220ab - BTB06-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2433-ND.
TRIAC 600V 6A TO-220AB - BTA06-600BWRG
Order 'triac 600v 6a to-220ab - BTA06-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3117-5-ND.
TRIAC 600V 6A NON-INSUL TO-220AB - BTB06-600TRG
Order 'triac 600v 6a non-insul to-220ab - BTB06-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3127-5-ND.
TRIAC 600V 6A TO-220AB - BTA06-600SWRG
Order 'triac 600v 6a to-220ab - BTA06-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3118-5-ND.
TRIAC 600V 6A TO-220AB - BTA06-600TRG
Order 'triac 600v 6a to-220ab - BTA06-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3119-5-ND.
TRIAC STD 600V 6A 10MA TO-220AB - BTA06-600ARG
Order 'triac std 600v 6a 10ma to-220ab - BTA06-600ARG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3384-5-ND.
TRIAC LOGIC 600V 6A 5MA TO-220AB - BTA06-600TWRG
Order 'triac logic 600v 6a 5ma to-220ab - BTA06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3386-5-ND.
TRIAC STD 600V 10A 50MA TO-220AB - BTB10-600BRG
Order 'triac std 600v 10a 50ma to-220ab - BTB10-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3393-5-ND.
TRIAC 600V 20A 35MA TO-220AB - BTA20-600CWRG
Order 'triac 600v 20a 35ma to-220ab - BTA20-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3390-5-ND.
TRIAC 600V 8A 8A TO-220AB - BTA08-600CWRG
Order 'triac 600v 8a 8a to-220ab - BTA08-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3748-5-ND.
TRIAC 600V 6A TO-220F - BT236X-600F
Order 'triac 600v 6a to-220f - BT236X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600F-ND.
TRIAC 600V 6A TO-220F - BT236X-600G
Order 'triac 600v 6a to-220f - BT236X-600G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600G-ND.
Send this link via E-Mail
Help With This Screen