TRIAC STD 400V 6A 25MA TO-220AB - BTA06-400CRG
| Digi-Key Part Number | 497-3383-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.50000 1.30000 1.00000 .84000 .66400 .58000 .53200 .51000 .50000 |
Extended Price
1.50 13.00 100.00 210.00 332.00 580.00 1330.00 2550.00 5000.00 |
| Manufacturer Part Number | BTA06-400CRG | |||
| Description | TRIAC STD 400V 6A 25MA TO-220AB | |||
| Quantity Available | 2488 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA06-400CRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Isolated |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA06 400CRG BTA06400CRG 497 3383 5 ND 49733835ND 497-3383-5 |
BTA06-400CRG Specification Sheet
TRIAC STD 400V 6A 25MA TO-220AB - BTA06-400CRG (497-3383-5-ND)
Related parts:TRIAC STD 400V 6A 25MA TO-220AB - BTA06-400CRG
Order 'triac std 400v 6a 25ma to-220ab - BTA06-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3383-5-ND.
TRIAC STD 400V 6A 10MA TO-220AB - BTA06-400ARG
Order 'triac std 400v 6a 10ma to-220ab - BTA06-400ARG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3382-5-ND.
TRIAC STD 600V 6A 10MA TO-220AB - BTA06-600ARG
Order 'triac std 600v 6a 10ma to-220ab - BTA06-600ARG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3384-5-ND.
TRIAC 400V 8A 25MA TO-220AB - BTB08-400CRG
Order 'triac 400v 8a 25ma to-220ab - BTB08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6673-5-ND.
TRIAC LOGIC 600V 6A 5MA TO-220AB - BTA06-600TWRG
Order 'triac logic 600v 6a 5ma to-220ab - BTA06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3386-5-ND.
TRIAC STD 600V 16A 25MA TO-220AB - BTA16-600CRG
Order 'triac std 600v 16a 25ma to-220ab - BTA16-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3388-5-ND.
TRIAC STD 600V 10A 25MA TO-220AB - BTB10-600CRG
Order 'triac std 600v 10a 25ma to-220ab - BTB10-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3394-5-ND.
TRIAC STD 600V 12A 25MA TO-220AB - BTB12-600CRG
Order 'triac std 600v 12a 25ma to-220ab - BTB12-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3395-5-ND.
TRIAC STD 600V 16A 25MA TO-220AB - BTB16-600CRG
Order 'triac std 600v 16a 25ma to-220ab - BTB16-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3397-5-ND.
TRIAC 600V 6A 35MA TO-220AB - BTA06-600CWRG
Order 'triac 600v 6a 35ma to-220ab - BTA06-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3385-5-ND.
TRIAC STD 600V 10A 50MA TO-220AB - BTB10-600BRG
Order 'triac std 600v 10a 50ma to-220ab - BTB10-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3393-5-ND.
TRIAC LOG 600V 10A 25MA TO-220AB - BTB12-600SWRG
Order 'triac log 600v 10a 25ma to-220ab - BTB12-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3396-5-ND.
SCR 400V 16A 25MA TO-220AB - TYN416RG
Order 'scr 400v 16a 25ma to-220ab - TYN416RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TYN416RG-ND.
TRIAC LOGIC 400V .6A TO-92 - MAC97A6
Order 'triac logic 400v .6a to-92 - MAC97A6' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3744-ND.
TRIAC STD 1000V 6A ISO TO220AB - CTA06-1000B
Order 'triac std 1000v 6a iso to220ab - CTA06-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-1000B-ND.
Send this link via E-Mail
Help With This Screen