Keywords:





TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A

Digi-Key Part Number SG9007-ND
Price Break
17
Unit Price
13.00000
Extended Price
221.00
Manufacturer Part NumberJFD-7104-8A
DescriptionTOOL PRODUCTION TUNING 5MM TYPE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationJFD-7104-8A
VendorSprague-Goodman
CategoryTools
Tool TypeTuning Tool
Tip - ShapeFlat Blade
MaterialPlastic
Size0.087" (2.2mm)
Length - Overall5.00" (127mm)
Features-
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names JFD 7104 8A
JFD71048A
SG9007 ND
SG9007ND
SG9007

JFD-7104-8A Specification Sheet

Image of TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A

TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A (SG9007-ND)

Related parts :
TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A
 Order 'tool production tuning 5mm type - JFD-7104-8A' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9007-ND.
TOOL PRODUCTION TUNING - JFD-7104-1
 Order 'tool production tuning - JFD-7104-1' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9004-ND.
TOOL PRODUCTION TUNING - JFD-7104-5
 Order 'tool production tuning - JFD-7104-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9005-ND.
TOOL TUNING NYLON - GTT-11
 Order 'tool tuning nylon - GTT-11' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-11-ND.
TOOL TUNING NYLON FOR GKRP SRS - GTT-21
 Order 'tool tuning nylon for gkrp srs - GTT-21' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-21-ND.
TOOL TUNING NYLON - GTT-5
 Order 'tool tuning nylon - GTT-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-5-ND.
TOOL TUNING NYLON - GTT-9
 Order 'tool tuning nylon - GTT-9' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-9-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
 Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
 Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
 Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
 Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
 Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
 Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
TOOL EXTRACTION #8 CONTACT METAL - ATC 2281
 Order 'tool extraction #8 contact metal - ATC 2281' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number ATC2281-ND.
TOOL EXTRACTION #4 CONTACT METAL - ATC2426
 Order 'tool extraction #4 contact metal - ATC2426' online from Digi-Key. Manufactured by Astro Tool Corp. Digi-Key part number ATC2426-ND.

Send this link via E-Mail
Help With This Screen

TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TOOL PRODUCTION TUNING - JFD-7104-5 Next: TOOL PROPUNCH 110 W/4PAIR HEAD - 3561
TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A