TRIAC 600V 25A TOP 3 - BTA26-600BW
| Digi-Key Part Number | 497-3126-ND |
1 10 100 250 500 1000 2500 5000 10000 |
7.82000 7.14000 5.64400 4.76000 4.42000 4.33500 4.28400 4.25000 4.16500 |
Extended Price
7.82 71.40 564.40 1190.00 2210.00 4335.00 10710.00 21250.00 41650.00 |
| Manufacturer Part Number | BTA26-600BW | |||
| Description | TRIAC 600V 25A TOP 3 | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BTA26-600BW |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Current - Hold (Ih) | 75mA |
| Mounting Type | Through Hole |
| Package / Case | TOP3I |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTA26 600BW BTA26600BW 497 3126 ND 4973126ND 497-3126 |
BTA26-600BW Specification Sheet
TRIAC 600V 25A TOP 3 - BTA26-600BW (497-3126-ND)
Related parts:TRIAC 600V 25A TOP 3 - BTA26-600BW
Order 'triac 600v 25a top 3 - BTA26-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3126-ND.
TRIAC 600V 25A TOP-3 - BTA26-600BRG
Order 'triac 600v 25a top-3 - BTA26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2427-5-ND.
TRIAC 400V 25A TOP-3 - BTA26-400BRG
Order 'triac 400v 25a top-3 - BTA26-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2438-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BW
Order 'triac 600v 25a to-220ab - BTA24-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2423-ND.
TRIAC 600V 40A TOP-3 - BTA41-600BRG
Order 'triac 600v 40a top-3 - BTA41-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2431-5-ND.
TRIAC 600V 25A RD-91 - BTA25-600BW
Order 'triac 600v 25a rd-91 - BTA25-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3125-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BW
Order 'triac 600v 12a to-220ab - BTA12-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2396-ND.
TRIAC 600V 16A TO-220AB - BTA16-600BW
Order 'triac 600v 16a to-220ab - BTA16-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2411-ND.
TRIAC 600V 25A RD-91 - BTA25-600B
Order 'triac 600v 25a rd-91 - BTA25-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2414-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600CW
Order 'triac 600v 25a to-220ab - BTA24-600CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2419-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BWRG
Order 'triac 600v 25a to-220ab - BTB24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2426-5-ND.
TRIAC 800V 40A TOP-3 - BTA41-800BRG
Order 'triac 800v 40a top-3 - BTA41-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2430-5-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BRG
Order 'triac 600v 25a to-220ab - BTB24-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2432-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BWRG
Order 'triac 600v 25a to-220ab - BTA24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3123-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600CWRG
Order 'triac 600v 25a to-220ab - BTA24-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3124-5-ND.
Send this link via E-Mail
Help With This Screen