TRIAC 600V 25A RD-91 - BTA25-600BW
| Digi-Key Part Number | 497-3125-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
5.75000 5.25000 4.15000 3.50000 3.25000 3.18750 3.15000 3.12500 3.06250 |
Extended Price
5.75 52.50 415.00 875.00 1625.00 3187.50 7875.00 15625.00 30625.00 |
| Manufacturer Part Number | BTA25-600BW | |||
| Description | TRIAC 600V 25A RD-91 | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA25-600BW |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Current - Hold (Ih) | 80mA |
| Mounting Type | Chassis Mount |
| Package / Case | RD-91 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA25 600BW BTA25600BW 497 3125 5 ND 49731255ND 497-3125-5 |
BTA25-600BW Specification Sheet
TRIAC 600V 25A RD-91 - BTA25-600BW (497-3125-5-ND)
Related parts:TRIAC 600V 25A RD-91 - BTA25-600BW
Order 'triac 600v 25a rd-91 - BTA25-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3125-5-ND.
TRIAC 600V 25A RD-91 - BTA25-600B
Order 'triac 600v 25a rd-91 - BTA25-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2414-5-ND.
TRIAC 400V 25A RD-91 INS - BTA25-400B
Order 'triac 400v 25a rd-91 ins - BTA25-400B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-400B-ND.
TRIAC 700V 25A RD-91 INS - BTA25-700B
Order 'triac 700v 25a rd-91 ins - BTA25-700B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6669-ND.
TRIAC 600V 40A RD-91 - BTA40-600B
Order 'triac 600v 40a rd-91 - BTA40-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2417-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BW
Order 'triac 600v 25a to-220ab - BTA24-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2423-ND.
TRIAC 600V 25A TOP 3 - BTA26-600BW
Order 'triac 600v 25a top 3 - BTA26-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3126-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BW
Order 'triac 600v 12a to-220ab - BTA12-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2396-ND.
TRIAC 800V 40A RD-91 - BTA40-800B
Order 'triac 800v 40a rd-91 - BTA40-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2405-5-ND.
TRIAC 600V 16A TO-220AB - BTA16-600BW
Order 'triac 600v 16a to-220ab - BTA16-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2411-ND.
TRIAC 600V 25A TO-220AB - BTA24-600CW
Order 'triac 600v 25a to-220ab - BTA24-600CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2419-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BWRG
Order 'triac 600v 25a to-220ab - BTB24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2426-5-ND.
TRIAC 600V 25A TOP-3 - BTA26-600BRG
Order 'triac 600v 25a top-3 - BTA26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2427-5-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BRG
Order 'triac 600v 25a to-220ab - BTB24-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2432-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BWRG
Order 'triac 600v 25a to-220ab - BTA24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3123-5-ND.
Send this link via E-Mail
Help With This Screen