TRIAC 600V 25A TO-220AB - BTA24-600CWRG
| Digi-Key Part Number | 497-3124-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
2.70000 2.25000 1.89000 1.57500 1.35000 1.21500 1.17000 1.14750 1.12500 |
Extended Price
2.70 22.50 189.00 393.75 675.00 1215.00 2925.00 5737.50 11250.00 |
| Manufacturer Part Number | BTA24-600CWRG | |||
| Description | TRIAC 600V 25A TO-220AB | |||
| Quantity Available | 1567 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA24-600CWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA24 600CWRG BTA24600CWRG 497 3124 5 ND 49731245ND 497-3124-5 |
BTA24-600CWRG Specification Sheet
TRIAC 600V 25A TO-220AB - BTA24-600CWRG (497-3124-5-ND)
Related parts:TRIAC 600V 25A TO-220AB - BTA24-600CWRG
Order 'triac 600v 25a to-220ab - BTA24-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3124-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600CW
Order 'triac 600v 25a to-220ab - BTA24-600CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2419-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BW
Order 'triac 600v 25a to-220ab - BTA24-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2423-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BWRG
Order 'triac 600v 25a to-220ab - BTA24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3123-5-ND.
TRIAC 600V 25A TO-220AB - BTB24-600CWRG
Order 'triac 600v 25a to-220ab - BTB24-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB24-600CWRG-ND.
TRIAC 800V 25A TO-220AB - BTA24-800BWRG
Order 'triac 800v 25a to-220ab - BTA24-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2402-5-ND.
TRIAC 600V 16A TO-220AB - BTA16-600CWRG
Order 'triac 600v 16a to-220ab - BTA16-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2415-5-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BWRG
Order 'triac 600v 25a to-220ab - BTB24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2426-5-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BRG
Order 'triac 600v 25a to-220ab - BTB24-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2432-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600CWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7187-5-ND.
IC TRIAC 10A 600V INSUL TO-220AB - BTA10-600CWRG
Order 'ic triac 10a 600v insul to-220ab - BTA10-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA10-600CWRG-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600CWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6667-5-ND.
TRIAC 700V 25A TO-220AB INS - BTA24-700BWRG
Order 'triac 700v 25a to-220ab ins - BTA24-700BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA24-700BWRG-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BRG
Order 'triac 600v 12a to-220ab - BTA12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2388-5-ND.
TRIAC 600V 10A TO-220AB - BTA10-600BRG
Order 'triac 600v 10a to-220ab - BTA10-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2389-5-ND.
Send this link via E-Mail
Help With This Screen