TRIAC 600V 10A TO-220AB - BTA10-600BWRG
| Digi-Key Part Number | 497-3120-5-ND |
1000 |
.67500 |
Extended Price
675.00 |
| Manufacturer Part Number | BTA10-600BWRG | |||
| Description | TRIAC 600V 10A TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BTA10-600BWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 10A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 100A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA10 600BWRG BTA10600BWRG 497 3120 5 ND 49731205ND 497-3120-5 |
BTA10-600BWRG Specification Sheet
TRIAC 600V 10A TO-220AB - BTA10-600BWRG (497-3120-5-ND)
Related parts:TRIAC 600V 10A TO-220AB - BTA10-600BWRG
Order 'triac 600v 10a to-220ab - BTA10-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3120-5-ND.
TRIAC 600V 10A TO-220AB - BTA10-600BRG
Order 'triac 600v 10a to-220ab - BTA10-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2389-5-ND.
TRIAC 400V 10A TO-220AB - BTA10-400BRG
Order 'triac 400v 10a to-220ab - BTA10-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2400-5-ND.
TRIAC 800V 10A TO-220AB - BTA10-800BWRG
Order 'triac 800v 10a to-220ab - BTA10-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2409-5-ND.
TRIAC 600V 8A TO-220AB - BTA08-600BWRG
Order 'triac 600v 8a to-220ab - BTA08-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2410-5-ND.
TRIAC 600V 8A TO-220AB - BTB08-600BWRG
Order 'triac 600v 8a to-220ab - BTB08-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2425-5-ND.
TRIAC 600V 25A TO-220AB - BTB24-600BWRG
Order 'triac 600v 25a to-220ab - BTB24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2426-5-ND.
TRIAC 600V 16A TO-220AB - BTB16-600BWRG
Order 'triac 600v 16a to-220ab - BTB16-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2439-5-ND.
TRIAC 600V 12A TO-220AB - BTB12-600BWRG
Order 'triac 600v 12a to-220ab - BTB12-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2655-5-ND.
TRIAC 600V 6A TO-220AB - BTA06-600BWRG
Order 'triac 600v 6a to-220ab - BTA06-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3117-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BWRG
Order 'triac 600v 12a to-220ab - BTA12-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3121-5-ND.
TRIAC 600V 16A TO-220AB - BTA16-600BWRG
Order 'triac 600v 16a to-220ab - BTA16-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3122-5-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BWRG
Order 'triac 600v 25a to-220ab - BTA24-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3123-5-ND.
IC TRIAC 10A 600V INSUL TO-220AB - BTA10-600CRG
Order 'ic triac 10a 600v insul to-220ab - BTA10-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA10-600CRG-ND.
IC TRIAC 10A 600V INSUL TO-220AB - BTA10-600CWRG
Order 'ic triac 10a 600v insul to-220ab - BTA10-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA10-600CWRG-ND.
Send this link via E-Mail
Help With This Screen