TOOL PRODUCTION TUNING - JFD-7104-5 - Tools
| Digi-Key Part Number | SG9005-ND |
1 |
13.00000 |
Extended Price
13.00 |
| Manufacturer Part Number | JFD-7104-5 | |||
| Description | TOOL PRODUCTION TUNING | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JFD-7104-5 |
| Vendor | Sprague-Goodman |
| Category | Tools |
| Tool Type | Tuning Tool |
| Tip - Shape | Flat Blade |
| Material | Plastic |
| Size | 0.100" (2.54mm) |
| Length - Overall | 5.00" (127mm) |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
JFD 7104 5 JFD71045 SG9005 ND SG9005ND SG9005 |
JFD-7104-5 Specification Sheet
TOOL PRODUCTION TUNING - JFD-7104-5 (SG9005-ND) - Tools
Related parts Tools :TOOL PRODUCTION TUNING - JFD-7104-5
Order 'tool production tuning - JFD-7104-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9005-ND.
TOOL PRODUCTION TUNING - JFD-7104-1
Order 'tool production tuning - JFD-7104-1' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9004-ND.
TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A
Order 'tool production tuning 5mm type - JFD-7104-8A' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9007-ND.
TOOL TUNING NYLON - GTT-5
Order 'tool tuning nylon - GTT-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-5-ND.
TOOL TUNING NYLON - GTT-11
Order 'tool tuning nylon - GTT-11' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-11-ND.
TOOL TUNING NYLON FOR GKRP SRS - GTT-21
Order 'tool tuning nylon for gkrp srs - GTT-21' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-21-ND.
TOOL TUNING NYLON - GTT-9
Order 'tool tuning nylon - GTT-9' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-9-ND.
CAP TRM CER 3.2X2.5MM 5-20PF SMD - GKRP20066
Order 'cap trm cer 3.2x2.5mm 5-20pf smd - GKRP20066' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2028CT-ND.
CAP TRM CER 3.2X2.5MM 5-20PF SMD - GKRP20066
Order 'cap trm cer 3.2x2.5mm 5-20pf smd - GKRP20066' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2028TR-ND.
EXTRACTION TOOL FOR HSS SERIES - 1102855-5
Order 'extraction tool for hss series - 1102855-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1102855-5-ND.
TOOL HEX DRVR T-HAND 5/32" 179MM - 33465
Order 'tool hex drvr t-hand 5/32" 179mm - 33465' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33465WI-ND.
TOOL HEX DRVR T-HAND 5/16" 179MM - 33477
Order 'tool hex drvr t-hand 5/16" 179mm - 33477' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33477-ND.
TOOL NUT DRIVER T-HAND 5/16" 6" - 33665
Order 'tool nut driver t-hand 5/16" 6" - 33665' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33665-ND.
TOOL HEX DRIVER MAGIC RING 5/32" - 36732
Order 'tool hex driver magic ring 5/32" - 36732' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36732-ND.
TOOL HEX DRIVER MAGIC RING 5/16" - 36742
Order 'tool hex driver magic ring 5/16" - 36742' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36742-ND.
Send this link via E-Mail
Help With This Screen
