TRIAC 600V 12A TO-220AB - BTB12-600BWRG - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTB12-600BWRG
| Digi-Key Part Number | 497-2655-5-ND |
1 10 100 250 500 1000 2500 |
1.46000 1.26800 .97500 .85800 .72150 .58500 .52650 |
Extended Price
1.46 12.68 97.50 214.50 360.75 585.00 1316.25 |
| Manufacturer Part Number | BTB12-600BWRG | |||
| Description | TRIAC 600V 12A TO-220AB | |||
| Quantity Available | 2339 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB12-600BWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 12A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB12 600BWRG BTB12600BWRG 497 2655 5 ND 49726555ND 497-2655-5 |
BTB12-600BWRG Specification Sheet
TRIAC 600V 12A TO-220AB - BTB12-600BWRG (497-2655-5-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTB12-600BWRGTRIAC 600V 12A TO-220AB - BTB12-600BWRG
Order 'triac 600v 12a to-220ab - BTB12-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2655-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BWRG
Order 'triac 600v 12a to-220ab - BTA12-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3121-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BRG
Order 'triac 600v 12a to-220ab - BTA12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2388-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BW
Order 'triac 600v 12a to-220ab - BTA12-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2396-ND.
TRIAC 600V 12A TO-220AB INS - BTA12-600CW
Order 'triac 600v 12a to-220ab ins - BTA12-600CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600CW-ND.
TRIAC 600V 12A TO-220AB - BTA312-600B,127
Order 'triac 600v 12a to-220ab - BTA312-600B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600B,127-ND.
TRIAC 600V 12A TO-220AB - BTA312-600C,127
Order 'triac 600v 12a to-220ab - BTA312-600C,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600C,127-ND.
TRIAC 600V 12A TO-220AB - BTA312-600CT,127
Order 'triac 600v 12a to-220ab - BTA312-600CT,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600CT,127-ND.
TRIAC 600V 12A TO-220AB - BTA312-600D,127
Order 'triac 600v 12a to-220ab - BTA312-600D,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600D,127-ND.
TRIAC 600V 12A TO-220AB - BTA312-600E,127
Order 'triac 600v 12a to-220ab - BTA312-600E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600E,127-ND.
TRIAC 600V 12A TO-220AB - BT138-600D,127
Order 'triac 600v 12a to-220ab - BT138-600D,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138-600D,127-ND.
TRIAC 12A 50MA 600V TO-220AB - BTB12-600BW3G
Order 'triac 12a 50ma 600v to-220ab - BTB12-600BW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-600BW3GOS-ND.
TRIAC 12A 35MA 600V TO-220AB - BTB12-600CW3G
Order 'triac 12a 35ma 600v to-220ab - BTB12-600CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-600CW3GOS-ND.
TRIAC 600V 8A TO-220AB - BTA08-600BWRG
Order 'triac 600v 8a to-220ab - BTA08-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2410-5-ND.
TRIAC 600V 8A TO-220AB - BTB08-600BWRG
Order 'triac 600v 8a to-220ab - BTB08-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2425-5-ND.
Options for Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTB12-600BWRG
Send this link via E-Mail
Help With This Screen
