Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool JFD-7104-1
TOOL PRODUCTION TUNING - JFD-7104-1 - Tools
| Digi-Key Part Number | SG9004-ND |
1 |
15.44000 |
Extended Price
15.44 |
| Manufacturer Part Number | JFD-7104-1 | |||
| Description | TOOL PRODUCTION TUNING | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JFD-7104-1 |
| Vendor | Sprague-Goodman |
| Category | Tools |
| Tool Type | Tuning Tool |
| Tip - Shape | Flat Blade |
| Material | Plastic |
| Size | - |
| Length - Overall | 5.25" (133mm) |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
JFD 7104 1 JFD71041 SG9004 ND SG9004ND SG9004 |
JFD-7104-1 Specification Sheet
TOOL PRODUCTION TUNING - JFD-7104-1 (SG9004-ND) - Tools
Related parts Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool JFD-7104-1Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool JFD-7104-1
Order 'tool production tuning - JFD-7104-1' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9004-ND.
Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool JFD-7104-5
Order 'tool production tuning - JFD-7104-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9005-ND.
Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool JFD-7104-8A
Order 'tool production tuning 5mm type - JFD-7104-8A' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9007-ND.
Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool GTT-11
Order 'tool tuning nylon - GTT-11' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-11-ND.
Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool GTT-21
Order 'tool tuning nylon for gkrp srs - GTT-21' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-21-ND.
Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool GTT-5
Order 'tool tuning nylon - GTT-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-5-ND.
Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool GTT-9
Order 'tool tuning nylon - GTT-9' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-9-ND.
1 ~ 20pF Trimmers, Variable Capacitor Sprague-Goodman (VA) 0.284" L x 0.213" W x 0.087" H (7.20mm x 5.40mm x 2.20mm) 100V GSX366
Order 'cap trim 2.55mm 1-20pf green smt - GSX366' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2020CT-ND.
1 ~ 20pF Trimmers, Variable Capacitor Sprague-Goodman (VA) 0.284" L x 0.213" W x 0.087" H (7.20mm x 5.40mm x 2.20mm) 100V GSX366
Order 'cap trim 2.55mm 1-20pf green smt - GSX366' online from Digi-Key. Manufactured by Sprague-Goodman (VA). Digi-Key part number SG2020DKR-ND.
1 ~ 20pF Trimmers, Variable Capacitor Sprague-Goodman 0.284" L x 0.213" W x 0.087" H (7.20mm x 5.40mm x 2.20mm) 100V GSX366
Order 'cap trim 2.55mm 1-20pf green smt - GSX366' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG2020TR-ND.
1 ~ 10pF Trimmers, Variable Capacitor Sprague-Goodman 7.60mm Round 250V GAA10001
Order 'cap airtrim 1-10pf turret p-mnt - GAA10001' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4001-ND.
1 ~ 10pF Trimmers, Variable Capacitor Sprague-Goodman 7.60mm Round 250V GAA10002
Order 'cap airtrim 1-10pf lug pnl mnt - GAA10002' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4002-ND.
1 ~ 10pF Trimmers, Variable Capacitor Sprague-Goodman 7.60mm Round 250V GAA10004
Order 'cap airtrim 1-10pf 3lug pc mnt - GAA10004' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4003-ND.
1 ~ 10pF Trimmers, Variable Capacitor Sprague-Goodman 7.60mm Round 250V GAA10006
Order 'cap airtrim 1-10pf tur vert mnt - GAA10006' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4004-ND.
1 ~ 10pF Trimmers, Variable Capacitor Sprague-Goodman 7.60mm Round 250V GAA10007
Order 'cap airtrim 1-10pf stud vert mnt - GAA10007' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG4005-ND.
Options for Sprague-Goodman Excavators, Hooks, Picks, Probes, Tuning Tool Tool Tuning Tool JFD-7104-1
Send this link via E-Mail
Help With This Screen
