TRIAC 600V 8A TO-220AB - BTB08-600SRG
| Digi-Key Part Number | 497-2440-5-ND |
1250 |
.46400 |
Extended Price
580.00 |
| Manufacturer Part Number | BTB08-600SRG | |||
| Description | TRIAC 600V 8A TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BTB08-600SRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 80A |
| Current - Hold (Ih) | 15mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB08 600SRG BTB08600SRG 497 2440 5 ND 49724405ND 497-2440-5 |
BTB08-600SRG Specification Sheet
TRIAC 600V 8A TO-220AB - BTB08-600SRG (497-2440-5-ND)
Related parts:TRIAC 600V 8A TO-220AB - BTB08-600SRG
Order 'triac 600v 8a to-220ab - BTB08-600SRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2440-5-ND.
TRIAC 600V 8A TO-220AB - BTB08-600BWRG
Order 'triac 600v 8a to-220ab - BTB08-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2425-5-ND.
TRIAC 600V 8A TO-220AB - BTB08-600CWRG
Order 'triac 600v 8a to-220ab - BTB08-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-600CWRG-ND.
TRIAC 600V 8A TO-220AB INS - BTA08-600SRG
Order 'triac 600v 8a to-220ab ins - BTA08-600SRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-600SRG-ND.
TRIAC 600V 8A TO-220AB - BTA08-600BWRG
Order 'triac 600v 8a to-220ab - BTA08-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2410-5-ND.
TRIAC 400V 8A TO-220AB - BTB08-400BRG
Order 'triac 400v 8a to-220ab - BTB08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2436-5-ND.
TRIAC 400V 8A TO-220AB - BTB08-400TWRG
Order 'triac 400v 8a to-220ab - BTB08-400TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-400TWRG-ND.
TRIAC 600V 8A 8A TO-220AB - BTA08-600CWRG
Order 'triac 600v 8a 8a to-220ab - BTA08-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3748-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BRG
Order 'triac 600v 12a to-220ab - BTA12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2388-5-ND.
TRIAC 600V 10A TO-220AB - BTA10-600BRG
Order 'triac 600v 10a to-220ab - BTA10-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2389-5-ND.
TRIAC 400V 8A TO-220AB - BTA08-400BRG
Order 'triac 400v 8a to-220ab - BTA08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2391-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BW
Order 'triac 600v 12a to-220ab - BTA12-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2396-ND.
TRIAC 600V 16A TO-220AB - BTA16-600BRG
Order 'triac 600v 16a to-220ab - BTA16-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2397-5-ND.
TRIAC 600V 16A TO-220AB - BTA16-600BW
Order 'triac 600v 16a to-220ab - BTA16-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2411-ND.
TRIAC 600V 16A TO-220AB - BTA16-600CWRG
Order 'triac 600v 16a to-220ab - BTA16-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2415-5-ND.
Send this link via E-Mail
Help With This Screen