TRIAC 400V 25A TOP-3 - BTA26-400BRG
| Digi-Key Part Number | 497-2438-5-ND |
600 |
2.21200 |
Extended Price
1327.20 |
| Manufacturer Part Number | BTA26-400BRG | |||
| Description | TRIAC 400V 25A TOP-3 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BTA26-400BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Isolated |
| Current - On State (It) | 25A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 250A |
| Current - Hold (Ih) | 80mA |
| Mounting Type | Through Hole |
| Package / Case | TOP3I |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA26 400BRG BTA26400BRG 497 2438 5 ND 49724385ND 497-2438-5 |
BTA26-400BRG Specification Sheet
TRIAC 400V 25A TOP-3 - BTA26-400BRG (497-2438-5-ND)
Related parts:TRIAC 400V 25A TOP-3 - BTA26-400BRG
Order 'triac 400v 25a top-3 - BTA26-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2438-5-ND.
TRIAC 600V 25A TOP-3 - BTA26-600BRG
Order 'triac 600v 25a top-3 - BTA26-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2427-5-ND.
TRIAC 600V 25A TOP 3 - BTA26-600BW
Order 'triac 600v 25a top 3 - BTA26-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3126-ND.
TRIAC 400V 6A TO-220AB - BTA06-400BRG
Order 'triac 400v 6a to-220ab - BTA06-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2390-5-ND.
TRIAC 400V 8A TO-220AB - BTA08-400BRG
Order 'triac 400v 8a to-220ab - BTA08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2391-5-ND.
TRIAC 400V 16A TO-220AB - BTA16-400BRG
Order 'triac 400v 16a to-220ab - BTA16-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2398-5-ND.
TRIAC 400V 10A TO-220AB - BTA10-400BRG
Order 'triac 400v 10a to-220ab - BTA10-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2400-5-ND.
TRIAC 800V 40A TOP-3 - BTA41-800BRG
Order 'triac 800v 40a top-3 - BTA41-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2430-5-ND.
TRIAC 600V 40A TOP-3 - BTA41-600BRG
Order 'triac 600v 40a top-3 - BTA41-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2431-5-ND.
TRIAC 400V 8A TO-220AB - BTB08-400BRG
Order 'triac 400v 8a to-220ab - BTB08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2436-5-ND.
TRIAC 400V 25A RD-91 INS - BTA25-400B
Order 'triac 400v 25a rd-91 ins - BTA25-400B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-400B-ND.
TRIAC 400V 40A TOP3 INS - BTA41-400BRG
Order 'triac 400v 40a top3 ins - BTA41-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA41-400BRG-ND.
TRIAC 400V 25A SOT78 - MAC223A6
Order 'triac 400v 25a sot78 - MAC223A6' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MAC223A6-ND.
TRIAC 400V 25A ISO TO-218X - Q4025J681
Order 'triac 400v 25a iso to-218x - Q4025J681' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q4025J681-ND.
TRIAC 400V 25A SMT D2 PAK - Q4025N5RP
Order 'triac 400v 25a smt d2 pak - Q4025N5RP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number Q4025N5RPCT-ND.
Send this link via E-Mail
Help With This Screen