Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTB08-400BRG
TRIAC 400V 8A TO-220AB - BTB08-400BRG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-2436-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BTB08-400BRG | |||
| Description | TRIAC 400V 8A TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTB08-400BRG
| Technical/Catalog Information | BTB08-400BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTB08 400BRG BTB08400BRG 497 2436 5 ND 49724365ND 497-2436-5 |
BTB08-400BRG Specification Sheet
TRIAC 400V 8A TO-220AB - BTB08-400BRG (497-2436-5-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTB08-400BRGTriac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTB08-400BRG
Order 'triac 400v 8a to-220ab - BTB08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2436-5-ND.
Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTA08-400BRG
Order 'triac 400v 8a to-220ab - BTA08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2391-5-ND.
Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Logic - Sensitive Gate BTB08-400TWRG
Order 'triac 400v 8a to-220ab - BTB08-400TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-400TWRG-ND.
Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTB08-400CRG
Order 'triac 400v 8a 25ma to-220ab - BTB08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6673-5-ND.
Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTA08-400CRG
Order 'triac 400v 8a 25ma ins to-220ab - BTA08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-400CRG-ND.
Triac Discrete Semiconductor Product 6A 400V STMicroelectronics Standard BTA06-400BRG
Order 'triac 400v 6a to-220ab - BTA06-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2390-5-ND.
Triac Discrete Semiconductor Product 16A 400V STMicroelectronics Standard BTA16-400BRG
Order 'triac 400v 16a to-220ab - BTA16-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2398-5-ND.
Triac Discrete Semiconductor Product 10A 400V STMicroelectronics Standard BTA10-400BRG
Order 'triac 400v 10a to-220ab - BTA10-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2400-5-ND.
Triac Discrete Semiconductor Product 8A 600V STMicroelectronics Alternistor - Snubberless BTB08-600BWRG
Order 'triac 600v 8a to-220ab - BTB08-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2425-5-ND.
Triac Discrete Semiconductor Product 8A 600V STMicroelectronics Logic - Sensitive Gate BTB08-600SRG
Order 'triac 600v 8a to-220ab - BTB08-600SRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2440-5-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Standard Q4008F41
Order 'triac 400v 8a to-202 - Q4008F41' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008F41-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Standard Q4008F42
Order 'triac 400v 8a to-202 - Q4008F42' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008F42-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Standard Q4008L455
Order 'triac 400v 8a iso to-220 - Q4008L455' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008L455-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Standard Q4008L458
Order 'triac 400v 8a iso to-220 - Q4008L458' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008L458-ND.
Triac Discrete Semiconductor Product 8A 400V Littelfuse / Teccor Brand Thyristors Standard Q4008L4TP
Order 'triac 400v 8a iso to-220 - Q4008L4TP' online from Digi-Key. Manufactured by Littelfuse / Teccor Brand Thyristors. Digi-Key part number Q4008L4TP-ND.
Options for Triac Discrete Semiconductor Product 8A 400V STMicroelectronics Standard BTB08-400BRG
Send this link via E-Mail
Help With This Screen
