Keywords:





TRIAC 800V 40A RD-91 - BTA40-800B - Discrete Semiconductor Products

Digi-Key Part Number 497-2405-5-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
8.68000
8.35000
6.34600
5.34400
4.67600
4.44220
4.25850
4.17500
4.09150
Extended Price
8.68
83.50
634.60
1336.00
2338.00
4442.20
10646.25
20875.00
40915.00
Manufacturer Part NumberBTA40-800B
DescriptionTRIAC 800V 40A RD-91
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBTA40-800B
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Triac TypeStandard
ConfigurationSingle
Voltage - Off State800V
Current - On State (It (RMS) (Max)40A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)80mA
Current - Non Rep. Surge 50, 60Hz (Itsm)400A, 420A
Mounting TypeChassis Mount
Package / CaseRD91-3 (Insulated)
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTA40 800B
BTA40800B
497 2405 5 ND
49724055ND
497-2405-5

BTA40-800B Specification Sheet

Image of TRIAC 800V 40A RD-91 - BTA40-800B

TRIAC 800V 40A RD-91 - BTA40-800B (497-2405-5-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRIAC 800V 40A RD-91 - BTA40-800B
 Order 'triac 800v 40a rd-91 - BTA40-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2405-5-ND.
TRIAC 600V 40A RD-91 - BTA40-600B
 Order 'triac 600v 40a rd-91 - BTA40-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2417-5-ND.
TRIAC 400V 40A RD-91 - BTA40-400B
 Order 'triac 400v 40a rd-91 - BTA40-400B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA40-400B-ND.
TRIAC 700V 40A RD-91 - BTA40-700B
 Order 'triac 700v 40a rd-91 - BTA40-700B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA40-700B-ND.
ALTERNISTOR 800V 40A TOP3 - TPDV840RG
 Order 'alternistor 800v 40a top3 - TPDV840RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4442-5-ND.
SCR 50A 200V RD-91 - BTW67-200
 Order 'scr 50a 200v rd-91 - BTW67-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTW67-200-ND.
SCR 800V 40A TO220AB - TYN840RG
 Order 'scr 800v 40a to220ab - TYN840RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3792-5-ND.
TRIAC 600V 25A RD-91 - BTA25-600B
 Order 'triac 600v 25a rd-91 - BTA25-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2414-5-ND.
TRIAC 600V 25A RD-91 - BTA25-600BW
 Order 'triac 600v 25a rd-91 - BTA25-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3125-5-ND.
TRIAC 400V 25A RD-91 INS - BTA25-400B
 Order 'triac 400v 25a rd-91 ins - BTA25-400B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-400B-ND.
TRIAC 700V 25A RD-91 INS - BTA25-700B
 Order 'triac 700v 25a rd-91 ins - BTA25-700B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6669-ND.
DIODE STD REC 800V 40A TO-247AC - VS-40EPS08
 Order 'diode std rec 800v 40a to-247ac - VS-40EPS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40EPS08-ND.
DIODE STD REC AVAL 800V 40A DO-5 - 40HA80
 Order 'diode std rec aval 800v 40a do-5 - 40HA80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40HA80-ND.
DIODE AVALANCHE 800V 40A DO-5 - 40HAR80
 Order 'diode avalanche 800v 40a do-5 - 40HAR80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40HAR80-ND.
DIODE STD REC 800V 40A DO-5 - VS-40HF80
 Order 'diode std rec 800v 40a do-5 - VS-40HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HF80-ND.

Send this link via E-Mail
Help With This Screen

TRIAC 800V 40A RD-91 - BTA40-800B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRIAC 800V 35A TO-3 - Q8035P5 Next: TRIAC 800V 4A DPAK - BT136S-800E,118
TRIAC 800V 40A RD-91 - BTA40-800B