TRIAC 600V 12A TO-220AB - BTA12-600BW
| Digi-Key Part Number | 497-2396-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.65000 1.43000 1.10000 .92400 .73040 .63800 .58520 .56100 .55000 |
Extended Price
1.65 14.30 110.00 231.00 365.20 638.00 1463.00 2805.00 5500.00 |
| Manufacturer Part Number | BTA12-600BW | |||
| Description | TRIAC 600V 12A TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BTA12-600BW |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 12A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 120A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTA12 600BW BTA12600BW 497 2396 ND 4972396ND 497-2396 |
BTA12-600BW Specification Sheet
TRIAC 600V 12A TO-220AB - BTA12-600BW (497-2396-ND)
Related parts:TRIAC 600V 12A TO-220AB - BTA12-600BW
Order 'triac 600v 12a to-220ab - BTA12-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2396-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BRG
Order 'triac 600v 12a to-220ab - BTA12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2388-5-ND.
TRIAC 600V 12A TO-220AB - BTA12-600BWRG
Order 'triac 600v 12a to-220ab - BTA12-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3121-5-ND.
TRIAC 600V 12A TO-220AB INS - BTA12-600CW
Order 'triac 600v 12a to-220ab ins - BTA12-600CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600CW-ND.
TRIAC 600V 16A TO-220AB - BTA16-600BW
Order 'triac 600v 16a to-220ab - BTA16-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2411-ND.
TRIAC 600V 25A TO-220AB - BTA24-600BW
Order 'triac 600v 25a to-220ab - BTA24-600BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2423-ND.
TRIAC 600V 12A TO-220AB - BTB12-600BWRG
Order 'triac 600v 12a to-220ab - BTB12-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2655-5-ND.
TRIAC 600V 12A TO-220AB - BTA312-600B
Order 'triac 600v 12a to-220ab - BTA312-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600B-ND.
TRIAC 600V 12A TO-220AB - BTA312-600C
Order 'triac 600v 12a to-220ab - BTA312-600C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600C-ND.
TRIAC 600V 12A TO-220AB - BTA312-600CT
Order 'triac 600v 12a to-220ab - BTA312-600CT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600CT-ND.
TRIAC 600V 12A TO-220AB - BTA312-600D
Order 'triac 600v 12a to-220ab - BTA312-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600D-ND.
TRIAC 600V 12A TO-220AB - BTA312-600E
Order 'triac 600v 12a to-220ab - BTA312-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312-600E-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600CWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6667-5-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600SWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600SWRG-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600TWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600TWRG-ND.
Send this link via E-Mail
Help With This Screen