TRIAC 400V 6A TO-220AB - BTA06-400BRG
| Digi-Key Part Number | 497-2390-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.50000 1.30000 1.00000 .84000 .66400 .58000 .53200 .51000 .50000 |
Extended Price
1.50 13.00 100.00 210.00 332.00 580.00 1330.00 2550.00 5000.00 |
| Manufacturer Part Number | BTA06-400BRG | |||
| Description | TRIAC 400V 6A TO-220AB | |||
| Quantity Available | 2555 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA06-400BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA06 400BRG BTA06400BRG 497 2390 5 ND 49723905ND 497-2390-5 |
BTA06-400BRG Specification Sheet
TRIAC 400V 6A TO-220AB - BTA06-400BRG (497-2390-5-ND)
Related parts:TRIAC 400V 6A TO-220AB - BTA06-400BRG
Order 'triac 400v 6a to-220ab - BTA06-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2390-5-ND.
TRIAC 400V 8A TO-220AB - BTA08-400BRG
Order 'triac 400v 8a to-220ab - BTA08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2391-5-ND.
TRIAC 400V 16A TO-220AB - BTA16-400BRG
Order 'triac 400v 16a to-220ab - BTA16-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2398-5-ND.
TRIAC 400V 10A TO-220AB - BTA10-400BRG
Order 'triac 400v 10a to-220ab - BTA10-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2400-5-ND.
TRIAC 400V 8A TO-220AB - BTB08-400BRG
Order 'triac 400v 8a to-220ab - BTB08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2436-5-ND.
TRIAC 600V 6A TO-220AB - BTA06-600BWRG
Order 'triac 600v 6a to-220ab - BTA06-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3117-5-ND.
TRIAC 600V 6A TO-220AB - BTA06-600SWRG
Order 'triac 600v 6a to-220ab - BTA06-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3118-5-ND.
TRIAC 600V 6A TO-220AB - BTA06-600TRG
Order 'triac 600v 6a to-220ab - BTA06-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3119-5-ND.
TRIAC 400V 6A 5MA INS TO-220AB - BTA06-400TRG
Order 'triac 400v 6a 5ma ins to-220ab - BTA06-400TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6660-5-ND.
TRIAC 700V 6A TO-220AB INS - BTA06-700BRG
Order 'triac 700v 6a to-220ab ins - BTA06-700BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA06-700BRG-ND.
TRIAC 700V 6A TO-220AB INS - BTA06-700SWRG
Order 'triac 700v 6a to-220ab ins - BTA06-700SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA06-700SWRG-ND.
TRIAC 400V 12A TO-220AB INS - BTA12-400BRG
Order 'triac 400v 12a to-220ab ins - BTA12-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-400BRG-ND.
TRIAC 600V 6A TO-220AB - BTB06-600T
Order 'triac 600v 6a to-220ab - BTB06-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2433-ND.
TRIAC 400V 25A TOP-3 - BTA26-400BRG
Order 'triac 400v 25a top-3 - BTA26-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2438-5-ND.
TRIAC 400V 10A TO-220AB INS - BTA10-400C
Order 'triac 400v 10a to-220ab ins - BTA10-400C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA10-400C-ND.
Send this link via E-Mail
Help With This Screen