TOOL TUNING NYLON - GTT-9 - Tools
| Digi-Key Part Number | GTT-9-ND |
|
|
Extended Price
|
| Manufacturer Part Number | GTT-9 | |||
| Description | TOOL TUNING NYLON | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GTT-9 |
| Vendor | Sprague-Goodman |
| Category | Tools |
| Tool Type | Tuning Tool |
| Tip - Shape | Flat Blade |
| Material | Nylon |
| Size | 0.047" (1.2mm) |
| Length - Overall | 3.50" (89mm) |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
GTT 9 GTT9 |
GTT-9 Specification Sheet
TOOL TUNING NYLON - GTT-9 (GTT-9-ND) - Tools
Related parts Tools :TOOL TUNING NYLON - GTT-9
Order 'tool tuning nylon - GTT-9' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-9-ND.
TOOL TUNING NYLON - GTT-11
Order 'tool tuning nylon - GTT-11' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-11-ND.
TOOL TUNING NYLON - GTT-5
Order 'tool tuning nylon - GTT-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-5-ND.
TOOL TUNING NYLON FOR GKRP SRS - GTT-21
Order 'tool tuning nylon for gkrp srs - GTT-21' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-21-ND.
TOOL PRODUCTION TUNING - JFD-7104-1
Order 'tool production tuning - JFD-7104-1' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9004-ND.
TOOL PRODUCTION TUNING - JFD-7104-5
Order 'tool production tuning - JFD-7104-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9005-ND.
TOOL PRODUCTION TUNING 5MM TYPE - JFD-7104-8A
Order 'tool production tuning 5mm type - JFD-7104-8A' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG9007-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
CAP 10MM 9-100PF TOP/BOT ADJ VIO - GZC10100
Order 'cap 10mm 9-100pf top/bot adj vio - GZC10100' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3011-ND.
CAP 10MM 9-120PF TOP/BOT ADJ ORN - GZC12100
Order 'cap 10mm 9-120pf top/bot adj orn - GZC12100' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number SG3012-ND.
Send this link via E-Mail
Help With This Screen
