SCR 12A 15MA 600V IPAK - TN1215-600H
| Digi-Key Part Number | TN1215-600H-ND |
3000 |
.63840 |
Extended Price
1915.20 |
| Manufacturer Part Number | TN1215-600H | |||
| Description | SCR 12A 15MA 600V IPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN1215-600H |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Package / Case | I-Pak |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Structure | Single |
| Voltage - Off State | 600V |
| Current - On State (RMS) | 12A |
| Current - Gate Trigger Current (Igt) | 200µA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 110A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN1215 600H TN1215600H |
TN1215-600H Specification Sheet
SCR 12A 15MA 600V IPAK - TN1215-600H (TN1215-600H-ND)
Related parts:SCR 12A 15MA 600V IPAK - TN1215-600H
Order 'scr 12a 15ma 600v ipak - TN1215-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1215-600H-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B
Order 'scr 12a 15ma 600v dpak - TN1215-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1215-600B-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6767-2-ND.
SCR 12A 15MA 600V D2PAK - TN1215-600G
Order 'scr 12a 15ma 600v d2pak - TN1215-600G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6768-5-ND.
SCR 12A 15MA 600V D2PAK - TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8068-2-ND.
SCR 12A 20MA 600V IPAK - TS1220-600H
Order 'scr 12a 20ma 600v ipak - TS1220-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS1220-600H-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-1-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-6-ND.
SCR 12A 15MA 600V D2PAK - TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8068-1-ND.
SCR 12A 15MA 600V D2PAK - TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8068-6-ND.
SCR 12A 15MA 800V DPAK - TN1215-800B
Order 'scr 12a 15ma 800v dpak - TN1215-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1215-800B-ND.
SCR 8A 5MA 600V IPAK - TN805-600H
Order 'scr 8a 5ma 600v ipak - TN805-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN805-600H-ND.
SCR 4A 200UA 600V IPAK - TS420-600H
Order 'scr 4a 200ua 600v ipak - TS420-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS420-600H-ND.
SCR 8A 20MA 600V IPAK - TS820-600H
Order 'scr 8a 20ma 600v ipak - TS820-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS820-600H-ND.
SCR 12A 15MA 600V TO-220AB - TYN612TRG
Order 'scr 12a 15ma 600v to-220ab - TYN612TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TYN612TRG-ND.
Send this link via E-Mail
Help With This Screen