SCR 12A 15MA 600V D2PAK - TN1215-600G-TR - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600G-TR
| Digi-Key Part Number | 497-8068-2-ND |
1000 5000 10000 |
.74250 .68850 .67500 |
Extended Price
742.50 3442.50 6750.00 |
| Manufacturer Part Number | TN1215-600G-TR | |||
| Description | SCR 12A 15MA 600V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN1215-600G-TR |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 12A |
| Current - On State (It (AV)) (Max) | 8A |
| Current - Gate Trigger (Igt) (Max) | 15mA |
| Current - Hold (Ih) (Max) | 30mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 145A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN1215 600G TR TN1215600GTR 497 8068 2 ND 49780682ND 497-8068-2 |
TN1215-600G-TR Specification Sheet
SCR 12A 15MA 600V D2PAK - TN1215-600G-TR (497-8068-2-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600G-TRSCR 12A 15MA 600V D2PAK - TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8068-2-ND.
SCR 12A 15MA 600V D2PAK - TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8068-1-ND.
SCR 12A 15MA 600V D2PAK - TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8068-6-ND.
SCR 12A 15MA 600V D2PAK - TN1215-600G
Order 'scr 12a 15ma 600v d2pak - TN1215-600G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6768-5-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6767-2-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6767-1-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-6-ND.
SCR 16A 25MA 600V D2PAK - TN1625-600G-TR
Order 'scr 16a 25ma 600v d2pak - TN1625-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1625-600G-TR-ND.
SCR 25A 40MA 600V D2PAK - TN2540-600G-TR
Order 'scr 25a 40ma 600v d2pak - TN2540-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN2540-600G-TR-ND.
SCR 12A 15MA 600V DPAK - TN1215-600B
Order 'scr 12a 15ma 600v dpak - TN1215-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1215-600B-ND.
SCR 12A 15MA 600V IPAK - TN1215-600H
Order 'scr 12a 15ma 600v ipak - TN1215-600H' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1215-600H-ND.
TRIAC 12A 35MA 600V D2PAK - T1235-600G-TR
Order 'triac 12a 35ma 600v d2pak - T1235-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6592-2-ND.
TRIAC 12A 35MA 600V D2PAK - T1235H-600G-TR
Order 'triac 12a 35ma 600v d2pak - T1235H-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T1235H-600G-TR-ND.
TRIAC 12A 35MA 600V D2PAK - T1235H-600G-TR
Order 'triac 12a 35ma 600v d2pak - T1235H-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number T1235H-600G-CT-ND.
TRIAC 12A 35MA 600V D2PAK - T1235-600G-TR
Order 'triac 12a 35ma 600v d2pak - T1235-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6592-1-ND.
Options for Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600G-TR
Send this link via E-Mail
Help With This Screen
