Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600B-TR
SCR 12A 15MA 600V DPAK - TN1215-600B-TR - Discrete Semiconductor Products
| Digi-Key Part Number | 497-6767-2-ND |
2500 5000 10000 25000 |
.44550 .42900 .41580 .40920 |
Extended Price
1113.75 2145.00 4158.00 10230.00 |
| Manufacturer Part Number | TN1215-600B-TR | |||
| Description | SCR 12A 15MA 600V DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN1215-600B-TR |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 12A |
| Current - On State (It (AV)) (Max) | 8A |
| Current - Gate Trigger (Igt) (Max) | 15mA |
| Current - Hold (Ih) (Max) | 40mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 115A, 110A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Mounting Type | Surface Mount |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN1215 600B TR TN1215600BTR 497 6767 2 ND 49767672ND 497-6767-2 |
TN1215-600B-TR Specification Sheet
SCR 12A 15MA 600V DPAK - TN1215-600B-TR (497-6767-2-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600B-TRScr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6767-2-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6767-1-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics (VA) Standard Recovery TN1215-600B-TR
Order 'scr 12a 15ma 600v dpak - TN1215-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6767-6-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600B
Order 'scr 12a 15ma 600v dpak - TN1215-600B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TN1215-600B-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8068-2-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Sensitive Gate TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6771-2-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics Standard Recovery TN815-600B-TR
Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6770-2-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics (VA) Sensitive Gate TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-1-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics (VA) Sensitive Gate TS1220-600B-TR
Order 'scr 12a 20ma 600v dpak - TS1220-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6771-6-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics (VA) Standard Recovery TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8068-1-ND.
Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics (VA) Standard Recovery TN1215-600G-TR
Order 'scr 12a 15ma 600v d2pak - TN1215-600G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8068-6-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics (VA) Standard Recovery TN815-600B-TR
Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-1-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics (VA) Standard Recovery TN815-600B-TR
Order 'scr 8a 15ma 600v dpak - TN815-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6770-6-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics Standard Recovery TN805-600B-TR
Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6769-2-ND.
Scr - Single Discrete Semiconductor Product 8A 600V STMicroelectronics Standard Recovery TN805-600B-TR
Order 'scr 8a 5ma 600v dpak - TN805-600B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6769-1-ND.
Options for Scr - Single Discrete Semiconductor Product 12A 600V STMicroelectronics Standard Recovery TN1215-600B-TR
Send this link via E-Mail
Help With This Screen
