Keywords:





BRACKET FOR 3.5" DIA CAP - 125309-01 - Capacitors

Digi-Key Part Number 338-1367-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
9.77000
8.37000
6.97500
5.58000
4.46400
4.04550
3.62700
Extended Price
9.77
83.70
697.50
2790.00
4464.00
20227.50
36270.00
Manufacturer Part Number125309-01
DescriptionBRACKET FOR 3.5" DIA CAP
Quantity Available 93
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information125309-01
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Accessory TypeHolder
For Use With/Related ProductsCornell Dubilier Computer Grade Capacitors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 125309 01
12530901
338 1367 ND
3381367ND
338-1367

125309-01 Specification Sheet

Image of BRACKET FOR 3.5" DIA CAP - 125309-01

BRACKET FOR 3.5" DIA CAP - 125309-01 (338-1367-ND) - Capacitors

Related parts Capacitors :
BRACKET FOR 3.5" DIA CAP - 125309-01
 Order 'bracket for 3.5" dia cap - 125309-01' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1367-ND.
BRACKET FOR 2.0" DIA CAP - 125565-09
 Order 'bracket for 2.0" dia cap - 125565-09' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1364-ND.
BRACKET FOR 2.5" DIA CAP - 115058-14
 Order 'bracket for 2.5" dia cap - 115058-14' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1365-ND.
BRACKET FOR 3.0" DIA CAP - 125565-11
 Order 'bracket for 3.0" dia cap - 125565-11' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1366-ND.
CAP MOUNTING BRACKET OVAL - 32107-1
 Order 'cap mounting bracket oval - 32107-1' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1848-ND.
CAP WRAP AROUND BRACKET OVAL - 30393-5
 Order 'cap wrap around bracket oval - 30393-5' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1851-ND.
CAPACITOR CAP DOWN WIRE - PL10
 Order 'capacitor cap down wire - PL10' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PL10-ND.
CAPACITOR CAP DOWN WIRE - PL3
 Order 'capacitor cap down wire - PL3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PL3-ND.
CAPACITOR CAP DOWN WIRE - PL6
 Order 'capacitor cap down wire - PL6' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PL6-ND.
CAPACITOR CAP DOWN WIRE - PL8
 Order 'capacitor cap down wire - PL8' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PL8-ND.
CAPACITOR CAP UP WIRE - PLA10
 Order 'capacitor cap up wire - PLA10' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PLA10-ND.
CAPACITOR CAP UP WIRE - PLA3
 Order 'capacitor cap up wire - PLA3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PLA3-ND.
CAPACITOR CAP UP WIRE - PLA6
 Order 'capacitor cap up wire - PLA6' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PLA6-ND.
CAPACITOR CAP UP WIRE - PLA8
 Order 'capacitor cap up wire - PLA8' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PLA8-ND.
CAP MOUNTING BRACKET OVAL - 32107-2
 Order 'cap mounting bracket oval - 32107-2' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1849-ND.

Send this link via E-Mail
Help With This Screen

BRACKET FOR 3.5" DIA CAP - 125309-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BRACKET FOR 3.0" DIA CAP - 125565-11 Next: BRACKET FOR ATE SERIES - 140000640318
BRACKET FOR 3.5" DIA CAP - 125309-01