Keywords:





SPEAKER 28.5X40MM 8 OHMS 1WATT - GC0401K - Audio Products

Digi-Key Part Number GC0401K-ND
Price Break
1
10
50
100
500
1000
Unit Price
5.10000
4.08000
3.57000
3.39860
3.06000
2.71932
Extended Price
5.10
40.80
178.50
339.86
1530.00
2719.32
Manufacturer Part NumberGC0401K
DescriptionSPEAKER 28.5X40MM 8 OHMS 1WATT
Quantity Available 3251
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGC0401K
VendorCUI Inc
CategoryAudio Products
Frequency Range390Hz ~ 20kHz
Impedance8 Ohm
TypeMagnetic
Size / Dimension28.5mm L x 40mm W x 11.3mm H
Sound Pressure Level82dB
Power - Rated1W
Power - Max2W
TerminationSolder Eyelet(s)
Material - Cone-
Material - Magnet-
ShapeOval, Rectangular Frame
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GC0401K
GC0401K

GC0401K Specification Sheet

Image of SPEAKER 28.5X40MM 8 OHMS 1WATT - GC0401K

SPEAKER 28.5X40MM 8 OHMS 1WATT - GC0401K (GC0401K-ND) - Audio Products

Related parts Audio Products:
SPEAKER 28.5X40MM 8 OHMS 1WATT - GC0401K
 Order 'speaker 28.5x40mm 8 ohms 1watt - GC0401K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0401K-ND.
SPEAKER 14X25MM 8 OHMS 1WATT - GC0251K
 Order 'speaker 14x25mm 8 ohms 1watt - GC0251K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0251K-ND.
SPEAKER 20X35MM 8 OHMS 1WATT - GC-0351K
 Order 'speaker 20x35mm 8 ohms 1watt - GC-0351K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351K-ND.
SPEAKER 16X35MM 8 OHM 1WATT - GC0351M-3
 Order 'speaker 16x35mm 8 ohm 1watt - GC0351M-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351M-3-ND.
SPEAKER 16X35MM 8 OHM 1WATT - GC0351M
 Order 'speaker 16x35mm 8 ohm 1watt - GC0351M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351M-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351N
 Order 'speaker 16x35mm 8 ohms 1watt - GC0351N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351N-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351P-3
 Order 'speaker 16x35mm 8 ohms 1watt - GC0351P-3' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351P-3-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351P
 Order 'speaker 16x35mm 8 ohms 1watt - GC0351P' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351P-ND.
SPEAKER 20X40MM 8 OHMS 1WATT - GC0401S
 Order 'speaker 20x40mm 8 ohms 1watt - GC0401S' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0401S-ND.
SPEAKER 16X30MM 8 OHMS .5WATT - GC0301K
 Order 'speaker 16x30mm 8 ohms .5watt - GC0301K' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0301K-ND.
SPEAKER 8 OHMS 2W 20X16MM - CMS0201KFL-1X
 Order 'speaker 8 ohms 2w 20x16mm - CMS0201KFL-1X' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1298-ND.
SPEAKER 8 OHMS 2W 20X20MM - CMS0201KLX
 Order 'speaker 8 ohms 2w 20x20mm - CMS0201KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1299-ND.
SPEAKER 8 OHMS 2W 23X23MM - CMS0231KLX
 Order 'speaker 8 ohms 2w 23x23mm - CMS0231KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1300-ND.
SPEAKER 8 OHMS 2W 28X28MM - CMS0281KLX
 Order 'speaker 8 ohms 2w 28x28mm - CMS0281KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1301-ND.
SPEAKER 8 OHMS 2W 32X32MM - CMS0321KLX
 Order 'speaker 8 ohms 2w 32x32mm - CMS0321KLX' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1302-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER 28.5X40MM 8 OHMS 1WATT - GC0401K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER 27.8OHM 8.84MM SLDR - SR8850NWS-000 Next: SPEAKER 32OHM .1W 81DB 30MM PCMT - AST-03032MR-R
SPEAKER 28.5X40MM 8 OHMS 1WATT - GC0401K