SCR PHASE CONT 800V 200A TO-93 - ST180S08P0V
| Digi-Key Part Number | ST180S08P0V-ND |
12 |
80.97250 |
Extended Price
971.67 |
| Manufacturer Part Number | ST180S08P0V | |||
| Description | SCR PHASE CONT 800V 200A TO-93 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ST180S08P0V |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ST180S08P0V ST180S08P0V |
ST180S08P0V Specification Sheet
SCR PHASE CONT 800V 200A TO-93 - ST180S08P0V (ST180S08P0V-ND)
Related parts:SCR PHASE CONT 800V 200A TO-93 - ST180S08P0V
Order 'scr phase cont 800v 200a to-93 - ST180S08P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S08P0V-ND.
SCR PHASE CONT 800V 180A TO-93 - 180RKI80
Order 'scr phase cont 800v 180a to-93 - 180RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI80-ND.
SCR PHASE CONT 800V 180A TO-93 - 182RKI80
Order 'scr phase cont 800v 180a to-93 - 182RKI80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 182RKI80-ND.
SCR PHASE CONT 400V 200A TO-93 - ST180S04P0V
Order 'scr phase cont 400v 200a to-93 - ST180S04P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S04P0V-ND.
SCR PHASE CONT 1200V 200A TO-93 - ST180S12P0V
Order 'scr phase cont 1200v 200a to-93 - ST180S12P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S12P0V-ND.
SCR PHASE CONT 1600V 200A TO-93 - ST180S16P0
Order 'scr phase cont 1600v 200a to-93 - ST180S16P0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S16P0-ND.
SCR PHASE CONT 1800V 200A TO-93 - ST180S18P0
Order 'scr phase cont 1800v 200a to-93 - ST180S18P0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S18P0-ND.
SCR PHASE CONT 2000V 200A TO-93 - ST180S20P0
Order 'scr phase cont 2000v 200a to-93 - ST180S20P0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S20P0-ND.
SCR PHASE CONT 800V 220A TO-93 - ST223S08PFL0
Order 'scr phase cont 800v 220a to-93 - ST223S08PFL0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223S08PFL0-ND.
SCR PHASE CONT 800V 220A TO-93 - ST223S08PFN0
Order 'scr phase cont 800v 220a to-93 - ST223S08PFN0' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST223S08PFN0-ND.
SCR PHASE CONT 800V 230A TO-93 - ST230S08P0V
Order 'scr phase cont 800v 230a to-93 - ST230S08P0V' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST230S08P0V-ND.
SCR PHASE CONT 800V 10A TO220AC - 10TTS08
Order 'scr phase cont 800v 10a to220ac - 10TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10TTS08-ND.
SCR PHASE CONT 800V 16A TO-220FP - 16TTS08FP
Order 'scr phase cont 800v 16a to-220fp - 16TTS08FP' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08FP-ND.
SCR PHASE CONT 800V 16A TO-220AB - 16TTS08
Order 'scr phase cont 800v 16a to-220ab - 16TTS08' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
Order 'scr phase cont 800v 16a d2pak - 16TTS08S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
Send this link via E-Mail
Help With This Screen