SCR INVERTER 1200V 85A TO-94 - VS-ST083S12PFK0
| Digi-Key Part Number | VS-ST083S12PFK0-ND |
25 |
89.34520 |
Extended Price
2233.63 |
| Manufacturer Part Number | VS-ST083S12PFK0 | |||
| Description | SCR INVERTER 1200V 85A TO-94 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VS-ST083S12PFK0 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| SCR Type | Standard Recovery |
| Voltage - Off State | 1200V |
| Current - On State (It (RMS) (Max) | 135A |
| Current - On State (It (AV)) (Max) | 85A |
| Current - Gate Trigger (Igt) (Max) | 200mA |
| Current - Hold (Ih) (Max) | 600mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 2450A, 2560A |
| Voltage - Gate Trigger (Vgt) (Max) | 3V |
| Mounting Type | Stud Mount |
| Package / Case | TO-94 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VS ST083S12PFK0 VSST083S12PFK0 |
VS-ST083S12PFK0 Specification Sheet
SCR INVERTER 1200V 85A TO-94 - VS-ST083S12PFK0 (VS-ST083S12PFK0-ND)
Related parts :SCR INVERTER 1200V 85A TO-94 - VS-ST083S12PFK0
Order 'scr inverter 1200v 85a to-94 - VS-ST083S12PFK0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-ST083S12PFK0-ND.
SCR INVERTER 1200V 85A TO-94 - ST083S12PFP0
Order 'scr inverter 1200v 85a to-94 - ST083S12PFP0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST083S12PFP0-ND.
SCR INVERTER 800V 85A TO-94 - VS-ST083S08PFM0
Order 'scr inverter 800v 85a to-94 - VS-ST083S08PFM0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-ST083S08PFM0-ND.
SCR INVERTER 400V 85A TO-94 - ST083S04PFM0
Order 'scr inverter 400v 85a to-94 - ST083S04PFM0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST083S04PFM0-ND.
SCR INVERTER 400V 85A TO-94 - ST083S04PFN0
Order 'scr inverter 400v 85a to-94 - ST083S04PFN0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST083S04PFN0-ND.
SCR INVERTER 800V 85A TO-94 - ST083S08PFN0
Order 'scr inverter 800v 85a to-94 - ST083S08PFN0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST083S08PFN0-ND.
SCR INVERTER 1000V 85A TO-94 - ST083S10PFK0
Order 'scr inverter 1000v 85a to-94 - ST083S10PFK0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST083S10PFK0-ND.
SCR INVERTER 1000V 85A TO-94 - ST083S10PFP0
Order 'scr inverter 1000v 85a to-94 - ST083S10PFP0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST083S10PFP0-ND.
SCR INVERTER 1200V 175A TO-93 - VS-ST173S12PFK0
Order 'scr inverter 1200v 175a to-93 - VS-ST173S12PFK0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-ST173S12PFK0-ND.
SCR PHASE CONT 1200V 110A TO-94 - VS-ST110S12P0V
Order 'scr phase cont 1200v 110a to-94 - VS-ST110S12P0V' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-ST110S12P0V-ND.
DIODE STD REC 1200V 85A DO-5 - VS-85HF120
Order 'diode std rec 1200v 85a do-5 - VS-85HF120' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-85HF120-ND.
DIODE STD REC 1200V 85A DO-5 - VS-85HFR120
Order 'diode std rec 1200v 85a do-5 - VS-85HFR120' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-85HFR120-ND.
DIODE STD REC 1200V 85A DO-5 - VS-86HF120
Order 'diode std rec 1200v 85a do-5 - VS-86HF120' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-86HF120-ND.
DIODE STD REC 1200V 85A DO-5 - VS-86HFR120
Order 'diode std rec 1200v 85a do-5 - VS-86HFR120' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-86HFR120-ND.
SCR INVERTER 400V 105A TO-94 - ST103S04PFL0
Order 'scr inverter 400v 105a to-94 - ST103S04PFL0' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number ST103S04PFL0-ND.
Send this link via E-Mail
Help With This Screen
