Keywords:





Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158030

KIT CAP CERAMIC X7R 0805 SMD - Q1158030 - Kits

Digi-Key Part Number PCC16-KIT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberQ1158030
DescriptionKIT CAP CERAMIC X7R 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158030
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158030
Technical/Catalog InformationQ1158030
VendorPanasonic - ECG (VA)
CategoryKits
Kit TypeGeneral Purpose; Ceramic MLCC
Package / Case0805 (2012 metric)
Values300 pcs - 10 ea of 1000pF ~ 0.47µF
PackagingNotebook
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names Q1158030
Q1158030
PCC16 KIT ND
PCC16KITND
PCC16-KIT


Image of KIT CAP CERAMIC X7R 0805 SMD - Q1158030

KIT CAP CERAMIC X7R 0805 SMD - Q1158030 (PCC16-KIT-ND) - Kits

Related parts Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158030
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158030
 Order 'kit cap ceramic x7r 0805 smd - Q1158030' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC16-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 100pF ~ 0.1µF Q1157998
 Order 'kit cap ceramic x7r 0402 smd - Q1157998' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC14-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158051
 Order 'kit cap ceramic x7r/x5r 0603 smd - Q1158051' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC15-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 280 pcs - 10 ea of 0.5pF ~ 220pF Q1157977
 Order 'kit cap ceramic np0 0402 smd - Q1157977' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 140 pcs - 10 ea of 470pF ~ 0.01µF Q1158089
 Order 'kit cap ceramic np0 1206 smd - Q1158089' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC17-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 0.5pF ~ 1000pF Q39559
 Order 'kit cap ceramic np0 0805 smd - Q39559' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC7-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 0.5pF ~ 390pF Q110386
 Order 'kit cap ceramic np0 0603 smd - Q110386' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC9-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 400 pcs - 20 ea of 1.0µF ~ 22µF Q1936058
 Order 'kit cap ceramic 20 val 20 ea x5r - Q1936058' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC18A-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 400 pcs - 20 ea of 1.0µF ~ 22µF Q2636043
 Order 'kit cap ceramic 20 val 20 ea x5r - Q2636043' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC18B-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 400 pcs - 20 ea of 1.0µF ~ 10µF Q1501437
 Order 'kit cap ceramic 20 val 20 ea x5r - Q1501437' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC18-KIT-ND.
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit - PCC12-KIT
 Order 'kit cap xr7 & y5v type 0402 smd - PCC12-KIT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC12-KIT-ND.
0.1µF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 16V ECJ-0EX1C104K
 Order 'cap .1uf 16v ceramic x7r 0402 - ECJ-0EX1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13490CT-ND.
10µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3YX1C106K
 Order 'cap 10uf 16v ceramic x7r 1206 - ECJ-3YX1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13491CT-ND.
0.012µF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 16V ECJ-0EB1C123K
 Order 'cap .012uf 16v ceramic x7r 0402 - ECJ-0EB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1700CT-ND.
0.012µF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 16V ECJ-0EB1C123K
 Order 'cap .012uf 16v ceramic x7r 0402 - ECJ-0EB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1700DKR-ND.

Options for Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158030
Send this link via E-Mail
Help With This Screen

KIT CAP CERAMIC X7R 0805 SMD - Q1158030
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KIT CAP CERAMIC X7R 0402 SMD - Q1157998 Next: KIT CAP CERAMIC X7R/X5R 0603 SMD - Q1158051
KIT CAP CERAMIC X7R 0805 SMD - Q1158030