SCR 600V 65A TO-218 - S6065K
| Digi-Key Part Number | S6065K-ND |
250 |
4.10552 |
Extended Price
1026.38 |
| Manufacturer Part Number | S6065K | |||
| Description | SCR 600V 65A TO-218 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6065K |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6065K S6065K |
S6065K Specification Sheet
SCR 600V 65A TO-218 - S6065K (S6065K-ND)
Related parts:SCR 600V 65A TO-218 - S6065K
Order 'scr 600v 65a to-218 - S6065K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6065K-ND.
SCR ISOLATED 600V 35A TO-218 - S6035K
Order 'scr isolated 600v 35a to-218 - S6035K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6035K-ND.
SCR NON-SENS 600V 55A TO-218 - S6055M
Order 'scr non-sens 600v 55a to-218 - S6055M' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6055M-ND.
SCR NON-SENS 600V 65A ISO TO218X - S6065J81
Order 'scr non-sens 600v 65a iso to218x - S6065J81' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6065J81-ND.
SCR ISOLATED 800V 65A TO-218 - S8065K
Order 'scr isolated 800v 65a to-218 - S8065K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8065K-ND.
SCR ISOLATED 1000V 65A TO-218 - SK065K
Order 'scr isolated 1000v 65a to-218 - SK065K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK065K-ND.
SCR 600V 16A NON-ISOLATED D2 - S6016NRP
Order 'scr 600v 16a non-isolated d2 - S6016NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6016NRPCT-ND.
SCR 600V 25A NON-ISOLATED D2 - S6025NRP
Order 'scr 600v 25a non-isolated d2 - S6025NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6025NRPCT-ND.
SCR 600V 40A NON-ISOLATED D2 - S6040NRP
Order 'scr 600v 40a non-isolated d2 - S6040NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6040NRPCT-ND.
SCR 600V 55A NON-ISOLATED D2 - S6055NRP
Order 'scr 600v 55a non-isolated d2 - S6055NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6055NRPCT-ND.
SCR NON-SENS 200V 65A ISO TO-218 - S2065K
Order 'scr non-sens 200v 65a iso to-218 - S2065K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2065K-ND.
SCR NON-SENS 400V 65A ISO TO-218 - S4065K
Order 'scr non-sens 400v 65a iso to-218 - S4065K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4065K-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103M1AP
Order 'scr sens gate 600v 0.8a to-92 - EC103M1AP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M1AP-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103M1
Order 'scr sens gate 600v 0.8a to-92 - EC103M1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M1-ND.
SCR SENS GATE 600V 0.8A TO-92 - EC103M1RP
Order 'scr sens gate 600v 0.8a to-92 - EC103M1RP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M1RP-ND.
Send this link via E-Mail
Help With This Screen