KIT CAP CERAMIC X7R/X5R 0603 SMD - Q1158051 - Kits
Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158051
| Digi-Key Part Number | PCC15-KIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | Q1158051 | |||
| Description | KIT CAP CERAMIC X7R/X5R 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Q1158051 |
| Vendor | Panasonic - ECG (VA) |
| Category | Kits |
| Kit Type | General Purpose; Ceramic MLCC |
| Package / Case | 0603 (1608 metric) |
| Values | 300 pcs - 10 ea of 1000pF ~ 0.47µF |
| Packaging | Notebook |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Q1158051 Q1158051 PCC15 KIT ND PCC15KITND PCC15-KIT |
KIT CAP CERAMIC X7R/X5R 0603 SMD - Q1158051 (PCC15-KIT-ND) - Kits
Related parts Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158051KIT CAP CERAMIC X7R/X5R 0603 SMD - Q1158051
Order 'kit cap ceramic x7r/x5r 0603 smd - Q1158051' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC15-KIT-ND.
KIT CAP CERAMIC X7R 0402 SMD - Q1157998
Order 'kit cap ceramic x7r 0402 smd - Q1157998' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC14-KIT-ND.
KIT CAP CERAMIC X7R 0805 SMD - Q1158030
Order 'kit cap ceramic x7r 0805 smd - Q1158030' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC16-KIT-ND.
KIT CAP CERAMIC NP0 0402 SMD - Q1157977
Order 'kit cap ceramic np0 0402 smd - Q1157977' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13-KIT-ND.
KIT CAP CERAMIC NP0 1206 SMD - Q1158089
Order 'kit cap ceramic np0 1206 smd - Q1158089' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC17-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1936058
Order 'kit cap ceramic 20 val 20 ea x5r - Q1936058' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC18A-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q2636043
Order 'kit cap ceramic 20 val 20 ea x5r - Q2636043' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC18B-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1501437
Order 'kit cap ceramic 20 val 20 ea x5r - Q1501437' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC18-KIT-ND.
KIT CAP CERAMIC NP0 0805 SMD - Q39559
Order 'kit cap ceramic np0 0805 smd - Q39559' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC7-KIT-ND.
KIT CAP CERAMIC NP0 0603 SMD - Q110386
Order 'kit cap ceramic np0 0603 smd - Q110386' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC9-KIT-ND.
KIT CAP XR7 & Y5V TYPE 0402 SMD - PCC12-KIT
Order 'kit cap xr7 & y5v type 0402 smd - PCC12-KIT' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC12-KIT-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
Order 'cap .1uf 16v ceramic x7r 0402 - ECJ-0EX1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13490CT-ND.
CAP 10UF 16V CERAMIC X7R 1206 - ECJ-3YX1C106K
Order 'cap 10uf 16v ceramic x7r 1206 - ECJ-3YX1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13491CT-ND.
CAP .012UF 16V CERAMIC X7R 0402 - ECJ-0EB1C123K
Order 'cap .012uf 16v ceramic x7r 0402 - ECJ-0EB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1700CT-ND.
CAP .012UF 16V CERAMIC X7R 0402 - ECJ-0EB1C123K
Order 'cap .012uf 16v ceramic x7r 0402 - ECJ-0EB1C123K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1700DKR-ND.
Options for Panasonic - ECG (VA) General Purpose; Ceramic MLCC Capacitor Kit 300 pcs - 10 ea of 1000pF ~ 0.47µF Q1158051
Send this link via E-Mail
Help With This Screen
