SCR NON-SENS 600V 65A ISO TO218X - S6065J81
| Digi-Key Part Number | S6065J81-ND |
250 |
3.43920 |
Extended Price
859.80 |
| Manufacturer Part Number | S6065J81 | |||
| Description | SCR NON-SENS 600V 65A ISO TO218X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6065J81 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6065J81 S6065J81 |
S6065J81 Specification Sheet
SCR NON-SENS 600V 65A ISO TO218X - S6065J81 (S6065J81-ND)
Related parts:SCR NON-SENS 600V 65A ISO TO218X - S6065J81
Order 'scr non-sens 600v 65a iso to218x - S6065J81' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6065J81-ND.
SCR NON-SENS 200V 65A ISO TO218X - S2065J
Order 'scr non-sens 200v 65a iso to218x - S2065J' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2065J-ND.
SCR NON-SENS 600V 35A ISO TO218X - S6035J
Order 'scr non-sens 600v 35a iso to218x - S6035J' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6035J-ND.
SCR NON-SENS 800V 65A ISO TO218X - S8065J
Order 'scr non-sens 800v 65a iso to218x - S8065J' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8065J-ND.
SCR NON-SENS 200V 35A ISO TO218X - S2035J
Order 'scr non-sens 200v 35a iso to218x - S2035J' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2035J-ND.
SCR NON-SENS 200V 65A ISO TO-218 - S2065K
Order 'scr non-sens 200v 65a iso to-218 - S2065K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2065K-ND.
SCR NON-SENS 400V 35A ISO TO218X - S4035J81
Order 'scr non-sens 400v 35a iso to218x - S4035J81' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4035J81-ND.
SCR NON-SENS 400V 65A ISO TO-218 - S4065K
Order 'scr non-sens 400v 65a iso to-218 - S4065K' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4065K-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L53
Order 'scr non-sens 600v 8a iso to-220 - S6008L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L53-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L56
Order 'scr non-sens 600v 8a iso to-220 - S6008L56' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L56-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L58
Order 'scr non-sens 600v 8a iso to-220 - S6008L58' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L58-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008LTP
Order 'scr non-sens 600v 8a iso to-220 - S6008LTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008LTP-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L52
Order 'scr non-sens 600v 15a iso to-220 - S6015L52' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L52-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L53
Order 'scr non-sens 600v 15a iso to-220 - S6015L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L53-ND.
SCR NON-SENS 600V 20A ISO TO-220 - S6020L53
Order 'scr non-sens 600v 20a iso to-220 - S6020L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6020L53-ND.
Send this link via E-Mail
Help With This Screen