NON-SENSITIVE GATE 20.0A 600V - S6020L
| Digi-Key Part Number | S6020L-ND |
1 10 100 250 500 1000 |
1.50000 1.33200 1.19880 .99900 .86580 .83250 |
Extended Price
1.50 13.32 119.88 249.75 432.90 832.50 |
| Manufacturer Part Number | S6020L | |||
| Description | NON-SENSITIVE GATE 20.0A 600V | |||
| Quantity Available | 1264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6020L |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6020L S6020L |
S6020L Specification Sheet
NON-SENSITIVE GATE 20.0A 600V - S6020L (S6020L-ND)
Related parts:NON-SENSITIVE GATE 20.0A 600V - S6020L
Order 'non-sensitive gate 20.0a 600v - S6020L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6020L-ND.
SCR NON-SENSITIVE GATE 6.0A 600V - S6006L
Order 'scr non-sensitive gate 6.0a 600v - S6006L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006L-ND.
SCR NON-SENSITIVE GATE 8.0A 600V - S6008L
Order 'scr non-sensitive gate 8.0a 600v - S6008L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L-ND.
SCR NON-SENSITIVE GATE 8.0A 600V - S6008R
Order 'scr non-sensitive gate 8.0a 600v - S6008R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008R-ND.
NON-SENSITIVE GATE 10.0A 600V - S6010L
Order 'non-sensitive gate 10.0a 600v - S6010L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010L-ND.
NON-SENSITIVE GATE 12.0A 600V - S6012R
Order 'non-sensitive gate 12.0a 600v - S6012R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012R-ND.
NON-SENSITIVE GATE 15.0A 600V - S6015L
Order 'non-sensitive gate 15.0a 600v - S6015L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L-ND.
SCR NON-SENSITIVE GATE 1.0A 600V - S601E
Order 'scr non-sensitive gate 1.0a 600v - S601E' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S601E-ND.
NON-SENSITIVE GATE 25.0A 600V - S6025L
Order 'non-sensitive gate 25.0a 600v - S6025L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L-ND.
NON-SENSITIVE GATE 55.0A 600V - S6055W
Order 'non-sensitive gate 55.0a 600v - S6055W' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6055W-ND.
NON-SENSITIVE GATE 65.0AS 600V - S6065J
Order 'non-sensitive gate 65.0as 600v - S6065J' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6065J-ND.
NON-SENSITIVE GATE 70.0A 600V - S6070W
Order 'non-sensitive gate 70.0a 600v - S6070W' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6070W-ND.
SENSITIVE GATE SCR 0.8A 600V LOW - EC103M2
Order 'sensitive gate scr 0.8a 600v low - EC103M2' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number EC103M2-ND.
SCR NON-SENSITIVE GATE 1.0A/100V - S101E
Order 'scr non-sensitive gate 1.0a/100v - S101E' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S101E-ND.
SCR NON-SENSITIVE GATE 6.0A 200V - S2006L
Order 'scr non-sensitive gate 6.0a 200v - S2006L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006L-ND.
Send this link via E-Mail
Help With This Screen