SCR NON-SENS 600V 20A ISO TO-220 - S6020L53 - Discrete Semiconductor Products
| Digi-Key Part Number | S6020L53-ND |
500 |
.93860 |
Extended Price
469.30 |
| Manufacturer Part Number | S6020L53 | |||
| Description | SCR NON-SENS 600V 20A ISO TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6020L53 |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6020L53 S6020L53 |
S6020L53 Specification Sheet
SCR NON-SENS 600V 20A ISO TO-220 - S6020L53 (S6020L53-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR NON-SENS 600V 20A ISO TO-220 - S6020L53
Order 'scr non-sens 600v 20a iso to-220 - S6020L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6020L53-ND.
SCR NON-SENS 600V 20A ISO TO-220 - S6020L58
Order 'scr non-sens 600v 20a iso to-220 - S6020L58' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6020L58-ND.
SCR NON-SENS 200V 20A ISO TO-220 - S2020L
Order 'scr non-sens 200v 20a iso to-220 - S2020L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2020L-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L53
Order 'scr non-sens 600v 8a iso to-220 - S6008L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L53-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L56
Order 'scr non-sens 600v 8a iso to-220 - S6008L56' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L56-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008L58
Order 'scr non-sens 600v 8a iso to-220 - S6008L58' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008L58-ND.
SCR NON-SENS 600V 8A ISO TO-220 - S6008LTP
Order 'scr non-sens 600v 8a iso to-220 - S6008LTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008LTP-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L52
Order 'scr non-sens 600v 15a iso to-220 - S6015L52' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L52-ND.
SCR NON-SENS 600V 15A ISO TO-220 - S6015L53
Order 'scr non-sens 600v 15a iso to-220 - S6015L53' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6015L53-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025L56
Order 'scr non-sens 600v 25a iso to-220 - S6025L56' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L56-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025L58
Order 'scr non-sens 600v 25a iso to-220 - S6025L58' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025L58-ND.
SCR NON-SENS 600V 25A ISO TO-220 - S6025R
Order 'scr non-sens 600v 25a iso to-220 - S6025R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6025R-ND.
SCR NON-SENS 200V 10A ISO TO-220 - S2010L
Order 'scr non-sens 200v 10a iso to-220 - S2010L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010L-ND.
SCR NON-SENS 200V 15A ISO TO-220 - S2015L
Order 'scr non-sens 200v 15a iso to-220 - S2015L' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2015L-ND.
SCR NON-SENS 200V 15A ISO TO-220 - S2015LTP
Order 'scr non-sens 200v 15a iso to-220 - S2015LTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2015LTP-ND.
Send this link via E-Mail
Help With This Screen