SCR 600V 16A NON-ISOLATED D2 - S6016NRP
| Digi-Key Part Number | S6016NRPCT-ND |
1 10 100 250 |
2.40000 1.96800 1.66050 1.41452 |
Extended Price
2.40 19.68 166.05 353.63 |
| Manufacturer Part Number | S6016NRP | |||
| Description | SCR 600V 16A NON-ISOLATED D2 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6016NRP |
| Vendor | Teccor Electronics Inc (Thyristor) (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6016NRP S6016NRP S6016NRPCT ND S6016NRPCTND S6016NRPCT |
S6016NRP Specification Sheet
SCR 600V 16A NON-ISOLATED D2 - S6016NRP (S6016NRPCT-ND)
Related parts:SCR 600V 16A NON-ISOLATED D2 - S6016NRP
Order 'scr 600v 16a non-isolated d2 - S6016NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6016NRPCT-ND.
SCR 400V 16A NON-ISOLATED D2 - S4016NRP
Order 'scr 400v 16a non-isolated d2 - S4016NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4016NRPCT-ND.
SCR 600V 25A NON-ISOLATED D2 - S6025NRP
Order 'scr 600v 25a non-isolated d2 - S6025NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6025NRPCT-ND.
SCR 600V 40A NON-ISOLATED D2 - S6040NRP
Order 'scr 600v 40a non-isolated d2 - S6040NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6040NRPCT-ND.
SCR 600V 55A NON-ISOLATED D2 - S6055NRP
Order 'scr 600v 55a non-isolated d2 - S6055NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6055NRPCT-ND.
SCR 800V 16A NON-ISOLATED D2 - S8016NRP
Order 'scr 800v 16a non-isolated d2 - S8016NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S8016NRPCT-ND.
SCR 800V 16A NON-ISOLATE TO220AB - S8016R
Order 'scr 800v 16a non-isolate to220ab - S8016R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8016R-ND.
SCR 800V 25A NON-ISOLATED D2 - S8025NRP
Order 'scr 800v 25a non-isolated d2 - S8025NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S8025NRPCT-ND.
SCR 800V 40A NON-ISOLATED D2 - S8040NRP
Order 'scr 800v 40a non-isolated d2 - S8040NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S8040NRPCT-ND.
SCR 800V 55A NON-ISOLATED D2 - S8055NRP
Order 'scr 800v 55a non-isolated d2 - S8055NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S8055NRPCT-ND.
SCR 1000V 40A NON-ISOLATED D2 - SK040NRP
Order 'scr 1000v 40a non-isolated d2 - SK040NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number SK040NRPCT-ND.
SCR 800V 25A NON-ISOLATE TO220AB - S8025R
Order 'scr 800v 25a non-isolate to220ab - S8025R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8025R-ND.
SCR 800V 55A NON-ISOLATE TO218AC - S8055M
Order 'scr 800v 55a non-isolate to218ac - S8055M' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8055M-ND.
SCR NON-ISOLATED 600V 16A D2 PAK - S6016NRP
Order 'scr non-isolated 600v 16a d2 pak - S6016NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6016NRPTR-ND.
SCR NON-ISOLATED 400V 16A D2 PAK - S4016NRP
Order 'scr non-isolated 400v 16a d2 pak - S4016NRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4016NRPTR-ND.
Send this link via E-Mail
Help With This Screen