SCR NON-SENS 600V 12A TO-251 - S6012VTP - Discrete Semiconductor Products
| Digi-Key Part Number | S6012VTP-ND |
750 |
.57331 |
Extended Price
429.98 |
| Manufacturer Part Number | S6012VTP | |||
| Description | SCR NON-SENS 600V 12A TO-251 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6012VTP |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6012VTP S6012VTP |
S6012VTP Specification Sheet
SCR NON-SENS 600V 12A TO-251 - S6012VTP (S6012VTP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:SCR NON-SENS 600V 12A TO-251 - S6012VTP
Order 'scr non-sens 600v 12a to-251 - S6012VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012VTP-ND.
SCR NON-SENS 600V 6A TO-251 - S6006VTP
Order 'scr non-sens 600v 6a to-251 - S6006VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006VTP-ND.
SCR NON-SENS 600V 8A TO-251 - S6008VTP
Order 'scr non-sens 600v 8a to-251 - S6008VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008VTP-ND.
SCR NON-SENS 600V 10A TO-251 - S6010VTP
Order 'scr non-sens 600v 10a to-251 - S6010VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VTP-ND.
SCR NON-SENS 600V 12A TO-252AA - S6012DRP
Order 'scr non-sens 600v 12a to-252aa - S6012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6012DCT-ND.
SCR NON-SENS 600V 12A TO-252AA - S6012DRP
Order 'scr non-sens 600v 12a to-252aa - S6012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6012DDKR-ND.
SCR NON-SENS 600V 12A TO-252 - S6012DTP
Order 'scr non-sens 600v 12a to-252 - S6012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012DTP-ND.
SCR NON-SENS 600V 12A TO-252AA - S6012DRP
Order 'scr non-sens 600v 12a to-252aa - S6012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012DTR-ND.
SCR NON-SENS 600V 12A TO-251AA - S6012V
Order 'scr non-sens 600v 12a to-251aa - S6012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012V-ND.
SCR NON-SENS 800V 12A TO-251 - S8012VTP
Order 'scr non-sens 800v 12a to-251 - S8012VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8012VTP-ND.
SCR NON-SENS 1000V 12A TO-251 - SK012VTP
Order 'scr non-sens 1000v 12a to-251 - SK012VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK012VTP-ND.
SCR NON-SENS 200V 8A TO-251 - S2008VTP
Order 'scr non-sens 200v 8a to-251 - S2008VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008VTP-ND.
SCR NON-SENS 200V 10A TO-251 - S2010VTP
Order 'scr non-sens 200v 10a to-251 - S2010VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010VTP-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DCT-ND.
SCR NON-SENS 200V 12A TO-252AA - S2012DRP
Order 'scr non-sens 200v 12a to-252aa - S2012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2012DDKR-ND.
Send this link via E-Mail
Help With This Screen