SCR NON-SENS 600V 12A TO-251AA - S6012V
| Digi-Key Part Number | S6012V-ND |
1 10 100 250 500 1000 |
.88000 .78000 .70200 .58500 .50700 .48750 |
Extended Price
0.88 7.80 70.20 146.25 253.50 487.50 |
| Manufacturer Part Number | S6012V | |||
| Description | SCR NON-SENS 600V 12A TO-251AA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6012V |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6012V S6012V |
S6012V Specification Sheet
SCR NON-SENS 600V 12A TO-251AA - S6012V (S6012V-ND)
Related parts:SCR NON-SENS 600V 12A TO-251AA - S6012V
Order 'scr non-sens 600v 12a to-251aa - S6012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012V-ND.
SCR NON-SENS 200V 12A TO-251AA - S2012V
Order 'scr non-sens 200v 12a to-251aa - S2012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2012V-ND.
SCR NON-SENS 400V 12A TO-251AA - S4012V
Order 'scr non-sens 400v 12a to-251aa - S4012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4012V-ND.
SCR NON-SENS 600V 6A TO-251AA - S6006V
Order 'scr non-sens 600v 6a to-251aa - S6006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006V-ND.
SCR NON-SENS 600V 8A TO-251AA - S6008V
Order 'scr non-sens 600v 8a to-251aa - S6008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008V-ND.
SCR NON-SENS 600V 10A TO-251AA - S6010V
Order 'scr non-sens 600v 10a to-251aa - S6010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010V-ND.
SCR NON-SENS 600V 12A TO-252AA - S6012DRP
Order 'scr non-sens 600v 12a to-252aa - S6012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6012DCT-ND.
SCR NON-SENS 600V 12A TO-252AA - S6012DRP
Order 'scr non-sens 600v 12a to-252aa - S6012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6012DDKR-ND.
SCR NON-SENS 600V 12A TO-252 - S6012DTP
Order 'scr non-sens 600v 12a to-252 - S6012DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012DTP-ND.
SCR NON-SENS 600V 12A TO-252AA - S6012DRP
Order 'scr non-sens 600v 12a to-252aa - S6012DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012DTR-ND.
SCR NON-SENS 600V 12A TO-251 - S6012VTP
Order 'scr non-sens 600v 12a to-251 - S6012VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012VTP-ND.
SCR NON-SENS 800V 12A TO-251AA - S8012V
Order 'scr non-sens 800v 12a to-251aa - S8012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8012V-ND.
SCR NON-SENS 200V 6A TO-251AA - S2006V
Order 'scr non-sens 200v 6a to-251aa - S2006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006V-ND.
SCR NON-SENS 200V 8A TO-251AA - S2008V
Order 'scr non-sens 200v 8a to-251aa - S2008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2008V-ND.
SCR NON-SENS 200V 10A TO-251AA - S2010V
Order 'scr non-sens 200v 10a to-251aa - S2010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010V-ND.
Send this link via E-Mail
Help With This Screen