SCR NON-SENS 600V 10A TO-251AA - S6010V
| Digi-Key Part Number | S6010V-ND |
1 10 100 250 500 1000 |
.83000 .73800 .66420 .55352 .47970 .46125 |
Extended Price
0.83 7.38 66.42 138.38 239.85 461.25 |
| Manufacturer Part Number | S6010V | |||
| Description | SCR NON-SENS 600V 10A TO-251AA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6010V |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6010V S6010V |
S6010V Specification Sheet
SCR NON-SENS 600V 10A TO-251AA - S6010V (S6010V-ND)
Related parts:SCR NON-SENS 600V 10A TO-251AA - S6010V
Order 'scr non-sens 600v 10a to-251aa - S6010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010V-ND.
SCR NON-SENS 200V 10A TO-251AA - S2010V
Order 'scr non-sens 200v 10a to-251aa - S2010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010V-ND.
SCR NON-SENS 400V 10A TO-251AA - S4010V
Order 'scr non-sens 400v 10a to-251aa - S4010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010V-ND.
SCR NON-SENS 600V 6A TO-251AA - S6006V
Order 'scr non-sens 600v 6a to-251aa - S6006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006V-ND.
SCR NON-SENS 600V 8A TO-251AA - S6008V
Order 'scr non-sens 600v 8a to-251aa - S6008V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008V-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6010DCT-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6010DDKR-ND.
SCR NON-SENS 600V 10A TO-252 - S6010DTP
Order 'scr non-sens 600v 10a to-252 - S6010DTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DTP-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DTR-ND.
SCR NON-SENS 600V 10A TO-202 - S6010F1
Order 'scr non-sens 600v 10a to-202 - S6010F1' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010F1-ND.
SCR NON-SENS 600V 10A TO-220 - S6010R
Order 'scr non-sens 600v 10a to-220 - S6010R' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010R-ND.
SCR NON-SENS 600V 10A TO-251 - S6010VTP
Order 'scr non-sens 600v 10a to-251 - S6010VTP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010VTP-ND.
SCR NON-SENS 600V 12A TO-251AA - S6012V
Order 'scr non-sens 600v 12a to-251aa - S6012V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6012V-ND.
SCR NON-SENS 800V 10A TO-251AA - S8010V
Order 'scr non-sens 800v 10a to-251aa - S8010V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S8010V-ND.
SCR NON-SENS 200V 6A TO-251AA - S2006V
Order 'scr non-sens 200v 6a to-251aa - S2006V' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2006V-ND.
Send this link via E-Mail
Help With This Screen