SCR NON-SENS 600V 10A TO-252AA - S6010DRP
| Digi-Key Part Number | S6010DTR-ND |
2500 |
.69700 |
Extended Price
1742.50 |
| Manufacturer Part Number | S6010DRP | |||
| Description | SCR NON-SENS 600V 10A TO-252AA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6010DRP |
| Vendor | Teccor Electronics Inc. (Thyristor) |
| Category | Discrete Semiconductor Products |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Structure | * |
| Voltage - Off State | * |
| Current - On State (RMS) | * |
| Current - Gate Trigger Current (Igt) | * |
| Current - Non Rep. Surge 50/60Hz (Itsm) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6010DRP S6010DRP S6010DTR ND S6010DTRND S6010DTR |
S6010DRP Specification Sheet
SCR NON-SENS 600V 10A TO-252AA - S6010DRP (S6010DTR-ND)
Related parts:SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6010DCT-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6010DDKR-ND.
SCR NON-SENS 600V 10A TO-252AA - S6010DRP
Order 'scr non-sens 600v 10a to-252aa - S6010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6010DTR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DCT-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S2010DDKR-ND.
SCR NON-SENS 200V 10A TO-252AA - S2010DRP
Order 'scr non-sens 200v 10a to-252aa - S2010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S2010DTR-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DCT-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S4010DDKR-ND.
SCR NON-SENS 400V 10A TO-252AA - S4010DRP
Order 'scr non-sens 400v 10a to-252aa - S4010DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S4010DTR-ND.
SCR NON-SENS 600V 6A TO-252AA - S6006DRP
Order 'scr non-sens 600v 6a to-252aa - S6006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6006DCT-ND.
SCR NON-SENS 600V 6A TO-252AA - S6006DRP
Order 'scr non-sens 600v 6a to-252aa - S6006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6006DDKR-ND.
SCR NON-SENS 600V 6A TO-252AA - S6006DRP
Order 'scr non-sens 600v 6a to-252aa - S6006DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6006DTR-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6008DCT-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor) (VA). Digi-Key part number S6008DDKR-ND.
SCR NON-SENS 600V 8A TO-252AA - S6008DRP
Order 'scr non-sens 600v 8a to-252aa - S6008DRP' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number S6008DTR-ND.
Send this link via E-Mail
Help With This Screen